4,212 Product Results Found for "ALPHA WIRE"
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $187.170 3+ $172.390 5+ $165.360 10+ $154.790 25+ $143.550 More Pricing... | Unshielded | 2Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 100 | 1+ $405.130 10+ $401.050 | Unshielded | 10Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $168.190 3+ $160.840 5+ $154.420 10+ $147.980 25+ $138.800 More Pricing... | Unshielded | 3Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 1000 | 1+ $587.860 | Unshielded | 2Conductor | 22AWG | 0.35mm² | 1000ft | 305m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 100 | 1+ $364.960 3+ $329.180 | Shielded | 4Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ $540.700 10+ $535.240 | Unshielded | 4Conductor | 16AWG | 1.5mm² | 100ft | 30.5m | Slate | 26 x 30AWG | Copper | PVC | 8.001mm | 600V | Xtra-Guard Flex Series | ||||||
Spool of 100 | 1+ $310.700 3+ $280.230 | Unshielded | 8Conductor | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 5.817mm | 300V | - | ||||||
Spool of 100 | 1+ $198.580 3+ $189.890 5+ $182.300 10+ $174.700 25+ $163.860 More Pricing... | Shielded | 3Conductor | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 100 | 1+ $148.550 3+ $133.990 | Unshielded | 2Conductor | 18AWG | - | 100ft | 30.48m | Chrome | 16 x 30AWG | Copper | PVC | 5.029mm | 300V | - | ||||||
Spool of 100 | 1+ $539.550 3+ $486.660 | Shielded | 2Conductor | 20AWG | - | 100ft | 30.5m | Slate | 19 x 32AWG | Tinned Copper | PVC | 4.826mm | 600V | - | ||||||
Spool of 100 | 1+ $211.050 3+ $201.820 5+ $193.760 10+ $185.680 25+ $174.140 More Pricing... | Shielded | 2Conductor | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.674mm | 300V | - | ||||||
Spool of 1000 | 1+ $988.000 | Unshielded | 4Conductor | 22AWG | 0.35mm² | 1000ft | 305m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.699mm | 300V | - | ||||||
Spool of 100 | 1+ $192.240 3+ $173.390 | Unshielded | 4Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.31mm | 300V | - | ||||||
Spool of 100 | 1+ $1,195.450 | Shielded | 5Conductor | 20AWG | 0.52mm² | 100ft | 30.5m | Slate | 26 x 34AWG | Tinned Copper | PVC | 6.858mm | 600V | - | ||||||
Spool of 100 | 1+ $363.570 3+ $327.930 | Unshielded | 5Conductor | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $284.150 3+ $256.290 | Shielded | 4Conductor | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.41mm | 300V | - | ||||||
Spool of 500 | 1+ $527.690 3+ $475.970 | Unshielded | 4Conductor | 22AWG | 0.35mm² | 500ft | 152.4m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.826mm | 300V | - | ||||||
Spool of 500 | 1+ $651.910 | Unshielded | 2Conductor | 18AWG | 0.81mm² | 500ft | 152.4m | Slate | 16 x 30AWG | Tinned Copper | PVC | 5.03mm | 300V | - | ||||||
Spool of 100 | 1+ $1,213.430 | Shielded | 6Conductor | 20AWG | 0.56mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 7.112mm | 300V | Xtra-Guard 1 Series | ||||||
Spool of 100 | 1+ $600.400 10+ $594.340 | Shielded | 3Conductor | 16AWG | 1.31mm² | 100ft | 30.5m | Slate | 19 x 0.297mm | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $190.570 3+ $171.890 | Shielded | 2Conductor | 20AWG | 0.562mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.572mm | 300V | - | ||||||
Spool of 100 | 1+ $400.070 10+ $396.030 | Shielded | 2Conductor | 24AWG | 0.23mm² | 100ft | 30.5m | Slate | 7 x 32AWG | Tinned Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ $369.910 10+ $366.170 | Unshielded | 6Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 6.35mm | 300V | - | ||||||
Spool of 100 | 1+ $209.130 3+ $188.630 | Unshielded | 4Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 0.32mm | Copper | LSZH | 5.31mm | 300V | - | ||||||
Spool of 1000 | 1+ $2,771.460 | Unshielded | 2Conductor | 16AWG | 1.31mm² | 1000ft | 304.8m | Slate | 19 x 0.297mm | Tinned Copper | PVC | 5.588mm | 300V | - | ||||||