Unshielded Multiconductor Cable:

2,380 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7183

RoHS

Spool of 100
1+
$757.150
5+
$727.860
10+
$702.760
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
88K2210

RoHS

Spool of 100
1+
$251.590
5+
$241.860
10+
$233.520
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
02F4081

RoHS

Spool of 100
1+
$417.320
5+
$401.190
10+
$387.360
Min: 1 / Mult: 1
Unshielded
5Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
86K8993

RoHS

Spool of 100
1+
$174.390
3+
$160.630
5+
$154.070
10+
$144.240
25+
$133.750
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
92F2200

RoHS

Spool of 250
1+
$1,589.930
5+
$1,528.450
10+
$1,475.740
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
-
250ft
76.2m
Black
42 x 34AWG
Copper
PVC
7.366mm
300V
-
91F2495

RoHS

Spool of 100
1+
$503.770
10+
$498.680
Min: 1 / Mult: 1
Unshielded
4Conductor
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
8.001mm
600V
Xtra-Guard Flex Series
02F6169

RoHS

Spool of 1000
1+
$27,435.390
5+
$26,374.360
10+
$25,464.900
Min: 1 / Mult: 1
Unshielded
19Conductor
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Tinned Copper
PVC
12.446mm
300V
-
02F4063

RoHS

Spool of 100
1+
$1,347.980
5+
$1,295.850
10+
$1,251.160
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
0.82mm²
100ft
30.48m
Black
41 x 34AWG
Tinned Copper
Rubber
6.502mm
300V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$37.160
25+
$37.160
50+
$37.150
100+
$37.150
250+
$37.150
Min: 1 / Mult: 1
Unshielded
6Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$289.490
3+
$261.100
Min: 1 / Mult: 1
Unshielded
8Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
02F5278

RoHS

Spool of 100
1+
$895.190
5+
$860.570
10+
$830.890
Min: 1 / Mult: 1
Unshielded
7Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.849mm
300V
-
02F8748

RoHS

Spool of 100
1+
$377.490
10+
$373.660
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
85K9582

RoHS

Date/Lot Code

Spool of 100
1+
$156.710
3+
$149.860
5+
$143.870
10+
$137.880
25+
$129.320
More Pricing...
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
83F7021

RoHS

Spool of 1000
1+
$292.110
5+
$280.810
10+
$271.120
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.251mm
300V
-
27M1432

RoHS

Date/Lot Code

Spool of 100
1+
$138.410
3+
$124.840
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
Copper
PVC
5.029mm
300V
-
87K6285

RoHS

Spool of 100
1+
$508.300
5+
$488.640
10+
$471.780
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.528mm
300V
-
02F8732

RoHS

Spool of 1000
1+
$920.480
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.699mm
300V
-
02F9069

RoHS

Spool of 100
1+
$179.120
3+
$161.560
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
04F3510

RoHS

Spool of 100
1+
$338.750
3+
$305.540
Min: 1 / Mult: 1
Unshielded
5Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
66M7947

RoHS

Each
1+
$83.420
25+
$80.780
50+
$76.800
Min: 1 / Mult: 1
Unshielded
4Conductor
23AWG
-
2ft
0.61m
Black
21 x 36AWG
Tinned Copper
Polychloroprene
6.35mm
300V
-
03F1579

RoHS

Spool of 1000
1+
$67,222.850
5+
$64,623.060
10+
$62,394.690
Min: 1 / Mult: 1
Unshielded
16Conductor
16AWG
-
1000ft
304.8m
Black
65 x 34AWG
Copper
EPDM Rubber
0.787"
600V
-
02F8731

RoHS

Spool of 500
1+
$491.650
3+
$443.440
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
4.826mm
300V
-
02F8726

RoHS

Spool of 1000
1+
$547.710
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
02F9073

RoHS

Spool of 500
1+
$607.390
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
Tinned Copper
PVC
5.03mm
300V
-
19C3884

RoHS

Spool of 500
1+
$625.960
5+
$601.760
10+
$581.010
Min: 1 / Mult: 1
Unshielded
8Conductor
18AWG
-
500ft
152.4m
Gray
7 x 26AWG
Copper
PVC
0.241"
300V
-
1-25 of 2380 items
of 96 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M