Multiconductor Cable:

138 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8263

RoHS

Each
1+
$149.600
5+
$132.320
10+
$111.570
Min: 1 / Mult: 1
Screened
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
37AC0039

RoHS

Spool of 100
1+
$315.600
5+
$303.400
10+
$292.930
Min: 1 / Mult: 1
Shielded
4Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
5.055mm
300V
MachFlex 76000WS Series
37AC0051

RoHS

Spool of 100
1+
$2,198.150
5+
$2,113.140
10+
$2,040.270
Min: 1 / Mult: 1
Shielded
25Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
9.017mm
300V
MachFlex 76000WS Series
37AC0046

RoHS

Spool of 100
1+
$744.860
5+
$716.060
10+
$691.360
Min: 1 / Mult: 1
Shielded
12Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
7.696mm
300V
MachFlex 76000WS Series
95B5187

RoHS

Spool of 100
1+
$506.350
Min: 1 / Mult: 1
Shielded
4Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Tinned Copper
PVC
5.232mm
300V
Xtra-Guard Flex Series
59M7433

RoHS

1 Meter
1+
$1.130
5+
$0.903
10+
$0.789
25+
$0.712
50+
$0.673
More Pricing...
Min: 1 / Mult: 1
Unscreened
6Conductor
26AWG
0.14mm²
-
-
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
GC
97K0518

RoHS

Each
1+
$66.210
25+
$61.480
50+
$56.770
100+
$53.380
250+
$50.540
Min: 1 / Mult: 1
Unscreened
4Conductor
26AWG
0.14mm²
328ft
100m
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
-
37AC0036

RoHS

Spool of 100
1+
$220.620
5+
$212.090
10+
$204.780
Min: 1 / Mult: 1
Shielded
3Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
4.775mm
300V
MachFlex 76000WS Series
90R7085

RoHS

Date/Lot Code

Spool of 100
1+
$94.110
10+
$94.110
Min: 1 / Mult: 1
Unshielded
3Conductor
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
PVC
4.27mm
300V
Xtra-Guard Flex Series
61AC4123

RoHS

Date/Lot Code

Each
1+
$38.050
10+
$38.050
25+
$38.050
50+
$38.050
100+
$38.050
Min: 1 / Mult: 1
Unshielded
4Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Copper
PVC
5.82mm
600V
Xtra-Guard Flex Series
61AC4237

RoHS

Each
1+
$188.820
3+
$188.820
5+
$188.820
10+
$188.820
Min: 1 / Mult: 1
Shielded
5Conductor
26AWG
0.14mm²
100ft
30.5m
Black
19 x 38AWG
Copper
PVC
9.04mm
600V
Xtra-Guard Flex Series
61AC4216

RoHS

Each
1+
$107.900
3+
$107.900
5+
$107.900
10+
$107.900
Min: 1 / Mult: 1
Unshielded
4Conductor
26AWG
0.14mm²
100ft
30.5m
Black
19 x 38AWG
Copper
PVC
6.3mm
600V
Xtra-Guard Flex Series
61AC4150

RoHS

Each
1+
$107.900
3+
$107.900
5+
$107.900
10+
$107.900
Min: 1 / Mult: 1
Shielded
7Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Copper
PVC
8.99mm
600V
Xtra-Guard Flex Series
61AC4240

RoHS

Date/Lot Code

Each
1+
$63.090
3+
$63.090
5+
$63.090
10+
$63.090
Min: 1 / Mult: 1
Shielded
7Conductor
26AWG
0.14mm²
100ft
30.5m
Black
19 x 38AWG
Copper
PVC
10.39mm
600V
Xtra-Guard Flex Series
61AC4222

RoHS

Each
1+
$126.680
3+
$126.680
5+
$126.680
10+
$126.680
Min: 1 / Mult: 1
Unshielded
7Conductor
26AWG
0.14mm²
100ft
30.5m
Black
19 x 38AWG
Copper
PVC
7.9mm
600V
Xtra-Guard Flex Series
95B5195

RoHS

Spool of 500
1+
$3,964.120
Min: 1 / Mult: 1
Shielded
12Conductor
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
Tinned Copper
PVC
7.62mm
300V
Xtra-Guard Flex Series
55W4940

RoHS

Spool of 100
1+
$544.240
10+
$538.740
Min: 1 / Mult: 1
Unshielded
2Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Tinned Copper
MPPE
3.81mm
600V
EcoGen EcoFlex Series
55W4944

RoHS

Spool of 100
1+
$674.610
Min: 1 / Mult: 1
Unshielded
4Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Tinned Copper
MPPE
4.22mm
600V
EcoGen EcoFlex Series
37AC0042

RoHS

Spool of 100
1+
$393.100
5+
$377.890
10+
$364.870
Min: 1 / Mult: 1
Shielded
5Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
5.359mm
300V
MachFlex 76000WS Series
95B5194

RoHS

Spool of 1000
1+
$5,593.740
Min: 1 / Mult: 1
Shielded
12Conductor
26AWG
0.14mm²
1000ft
304.8m
Slate
7 x 34AWG
Tinned Copper
PVC
7.62mm
300V
Xtra-Guard Flex Series
95B5181

RoHS

Spool of 100
1+
$472.350
10+
$467.590
Min: 1 / Mult: 1
Shielded
2Conductor
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Tinned Copper
PVC
4.826mm
300V
Xtra-Guard Flex Series
55W4939

RoHS

Spool of 1000
1+
$1,921.360
Min: 1 / Mult: 1
Unshielded
2Conductor
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
Tinned Copper
MPPE
3.81mm
600V
EcoGen EcoFlex Series
37AC0038

RoHS

Spool of 500
1+
$1,135.650
5+
$1,091.730
10+
$1,054.080
Min: 1 / Mult: 1
Shielded
3Conductor
26AWG
0.14mm²
500ft
152.4m
Chrome
7 x 34AWG
Tinned Copper
PVC
4.775mm
300V
MachFlex 76000WS Series
61AC4146

RoHS

Each
1+
$2,178.730
3+
$2,108.450
5+
$1,897.610
10+
$1,827.330
Min: 2 / Mult: 1
Shielded
5Conductor
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
Copper
PVC
8.51mm
600V
Xtra-Guard Flex Series
61AC4136

RoHS

Each
1+
$6,720.680
3+
$6,503.880
5+
$5,853.500
10+
$5,636.700
Min: 1 / Mult: 1
Shielded
12Conductor
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
Copper
PVC
11.18mm
600V
Xtra-Guard Flex Series
1-25 of 138 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M