Multiconductor Cable:

65 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49Y4095

RoHS

Spool of 100
5+
$963.750
10+
$898.200
Min: 5 / Mult: 1
Shielded
10Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
7.72mm
600V
EcoGen EcoFlex PUR Series
86X1479

RoHS

Spool of 100
1+
$954.250
Min: 1 / Mult: 1
Shielded
6Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.18mm
300V
EcoGen EcoCable Mini Series
86X1277

RoHS

Spool of 1000
1+
$2,353.710
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
3.3mm
300V
EcoGen EcoCable Mini Series
86X1280

RoHS

Date/Lot Code

Spool of 100
1+
$516.320
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
3.48mm
300V
EcoGen EcoCable Mini Series
49Y4090

RoHS

Spool of 100
5+
$563.860
10+
$505.760
25+
$471.590
50+
$464.750
Min: 5 / Mult: 1
Shielded
2Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
5.08mm
600V
EcoGen EcoFlex PUR Series
86X1597

RoHS

Spool of 100
1+
$2,156.860
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.98mm
300V
EcoGen EcoCable Mini Series
49Y4028

RoHS

Spool of 100
5+
$806.410
10+
$751.550
Min: 5 / Mult: 1
Unshielded
10Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
7.01mm
600V
EcoGen EcoFlex PUR Series
84X9216

RoHS

Spool of 100
1+
$830.260
Min: 1 / Mult: 1
Unshielded
8Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
4.75mm
300V
EcoGen EcoCable Mini Series
86X1288

RoHS

Spool of 100
1+
$871.620
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
4.85mm
300V
EcoGen EcoCable Mini Series
49Y4023

RoHS

Spool of 100
1+
$535.070
10+
$529.660
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
4.37mm
600V
EcoGen EcoFlex PUR Series
86X1481

RoHS

Spool of 100
1+
$1,120.810
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.54mm
300V
EcoGen EcoCable Mini Series
86X1486

RoHS

Spool of 1000
1+
$9,439.140
Min: 1 / Mult: 1
Shielded
15Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.01mm
300V
EcoGen EcoCable Mini Series
49Y4027

RoHS

Spool of 100
5+
$798.790
10+
$744.450
Min: 5 / Mult: 1
Unshielded
9Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
6.98mm
600V
EcoGen EcoFlex PUR Series
49Y4093

RoHS

Spool of 100
5+
$805.570
10+
$750.760
Min: 5 / Mult: 1
Shielded
6Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
6.43mm
600V
EcoGen EcoFlex PUR Series
49Y4092

RoHS

Spool of 100
5+
$665.760
10+
$597.170
25+
$556.820
50+
$548.750
Min: 5 / Mult: 1
Shielded
4Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
5.66mm
600V
EcoGen EcoFlex PUR Series
86X1571

RoHS

Spool of 100
1+
$1,738.000
Min: 1 / Mult: 1
Shielded
20Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.09mm
300V
EcoGen EcoCable Mini Series
86X1585

RoHS

Spool of 100
1+
$2,089.760
Min: 1 / Mult: 1
Unshielded
25Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.87mm
300V
EcoGen EcoCable Mini Series
84X9220

RoHS

Spool of 1000
1+
$5,467.910
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.54mm
300V
EcoGen EcoCable Mini Series
86X1470

RoHS

Spool of 1000
1+
$3,231.020
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
3.99mm
300V
EcoGen EcoCable Mini Series
49Y4091

RoHS

Spool of 100
5+
$613.140
10+
$549.970
25+
$512.800
50+
$505.380
Min: 5 / Mult: 1
Shielded
3Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
5.28mm
600V
EcoGen EcoFlex PUR Series
86X1577

RoHS

Spool of 100
1+
$2,183.190
Min: 1 / Mult: 1
Shielded
20Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.77mm
300V
EcoGen EcoCable Mini Series
86X1279

RoHS

Spool of 1000
1+
$2,746.620
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
3.48mm
300V
EcoGen EcoCable Mini Series
86X1603

RoHS

Spool of 100
1+
$2,183.440
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
8.66mm
300V
EcoGen EcoCable Mini Series
86X1478

RoHS

Spool of 1000
1+
$5,076.610
Min: 1 / Mult: 1
Shielded
6Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.18mm
300V
EcoGen EcoCable Mini Series
49Y4025

RoHS

Spool of 100
1+
$513.620
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
4.95mm
600V
EcoGen EcoFlex PUR Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M