Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1866

RoHS

Each
1+
$87.660
25+
$82.060
50+
$76.190
100+
$74.590
250+
$71.940
Min: 1 / Mult: 1
Unscreened
6Conductor
-
0.113mm²
328ft
100m
Grey
7 x 0.15mm
Copper Coated Steel
PVC
-
HTC4040
69AK5504

RoHS

Each
1+
$45.010
50+
$41.620
100+
$38.850
250+
$36.690
500+
$34.840
Min: 1 / Mult: 1
Unscreened
8Conductor
25AWG
0.2mm²
328.08ft
100m
White
Solid
Copper Coated Steel
PVC
5.1mm
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M