Multiconductor Cable:

23 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7455

RoHS

Spool of 100
1+
$3,672.680
5+
$3,530.630
10+
$3,408.880
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
03F4207

RoHS

Spool of 500
1+
$10,178.970
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
03F6383

RoHS

Date/Lot Code

Spool of 100
1+
$3,398.290
Min: 5 / Mult: 1
Shielded
10Conductor
18AWG
0.81mm²
100ft
30.48m
Slate
16 x 30AWG
Tinned Copper
PVC
10.414mm
300V
Xtra-Guard 1 Series
03F6384

RoHS

Spool of 500
1+
$15,680.960
Min: 2 / Mult: 1
Shielded
10Conductor
18AWG
0.81mm²
500ft
152.4m
Slate
16 x 30AWG
Tinned Copper
PVC
10.414mm
300V
Xtra-Guard 1 Series
03F4208

RoHS

Spool of 1000
1+
$30,897.020
5+
$29,702.110
10+
$28,677.900
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
02F8981

RoHS

Spool of 500
1+
$16,672.610
Min: 1 / Mult: 1
Shielded
15Conductor
20AWG
0.52mm²
500ft
152.4m
Gray
26 x 34AWG
Tinned Copper
PVC
10.414mm
600V
-
95B7274

RoHS

1 Foot
1000+
$18.090
3000+
$17.660
5000+
$16.800
Min: 1000 / Mult: 1000
Unshielded
4Conductor
14AWG
2.1mm²
-
-
Black
19 x 0.373mm
Copper
PU
10.414mm
600V
Xtra-Guard Flex Series
91F2430

RoHS

Spool of 100
1+
$680.490
Min: 1 / Mult: 1
Unshielded
9Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 30AWG
Copper
PVC
10.414mm
600V
Xtra-Guard Flex Series
92F7475

RoHS

Spool of 1000
1+
$17,093.450
Min: 1 / Mult: 1
Shielded
10Conductor
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
Tinned Copper
PVC
10.414mm
300V
Xtra-Guard 1 Series
13C2245

RoHS

Spool of 100
1+
$2,183.860
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
10.414mm
300V
-
91F2429

RoHS

Spool of 500
1+
$2,289.890
Min: 1 / Mult: 1
Unshielded
9Conductor
20AWG
0.5mm²
500ft
152.4m
Slate
10 x 30AWG
Copper
PVC
10.414mm
600V
Xtra-Guard Flex Series
85K9857

RoHS

Spool of 500
1+
$6,718.120
Min: 1 / Mult: 1
Shielded
2Conductor
14AWG
2.08mm²
500ft
152.4m
Gray
41 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
28B7606

RoHS

Spool of 1000
1+
$7,468.970
Min: 1 / Mult: 1
Shielded
2Conductor
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
91F2428

RoHS

Spool of 1000
1+
$3,231.300
Min: 1 / Mult: 1
Unshielded
9Conductor
20AWG
0.51mm²
1000ft
304.8m
Slate
10 x 30AWG
Copper
PVC
10.414mm
600V
Xtra-Guard Flex Series
85K9864

RoHS

Spool of 100
1+
$1,992.750
Min: 5 / Mult: 1
Shielded
4Conductor
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
02F9177

RoHS

Spool of 500
1+
$6,048.780
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
0.56mm²
500ft
152.4m
Slate
10 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
03F6175

RoHS

Spool of 100
1+
$2,761.450
Min: 1 / Mult: 1
Shielded
40Conductor
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
Tinned Copper
PVC
10.414mm
300V
-
66F8585

RoHS

Spool of 500
1+
$4,981.310
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
10.414mm
300V
-
66F8584

RoHS

Spool of 1000
1+
$9,056.420
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
10.414mm
300V
-
98B1659

RoHS

Spool of 1000
1+
$8,641.110
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
0.56mm²
1000ft
304.8m
Slate
10 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
02F8980

RoHS

Spool of 100
1+
$4,645.400
Min: 10 / Mult: 1
Shielded
15Conductor
20AWG
0.52mm²
100ft
30.5m
Slate
26 x 34AWG
Tinned Copper
PVC
10.414mm
600V
-
28B7608

RoHS

Spool of 100
1+
$1,529.430
Min: 1 / Mult: 1
Shielded
2Conductor
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
PVC
10.414mm
600V
Xtra-Guard 1 Series
02F8982

RoHS

Spool of 1000
1+
$20,420.310
Min: 1 / Mult: 1
Shielded
15Conductor
20AWG
0.52mm²
1000ft
304.8m
Gray
26 x 34AWG
Tinned Copper
PVC
10.414mm
600V
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M