Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AJ4986

RoHS

Spool of 1000
1+
$5,894.770
Min: 1 / Mult: 1
Shielded
12Conductor
20AWG
0.507mm²
1000ft
304.8m
Slate
10 x 30AWG
Copper
TPE
12.07mm
600V
Xtra-Guard Flex Series
23AJ5256

RoHS

Spool of 100
1+
$894.200
Min: 1 / Mult: 1
Shielded
12Conductor
20AWG
0.507mm²
100ft
30.48m
Slate
10 x 30AWG
Copper
TPE
12.07mm
600V
Xtra-Guard Flex Series
12AC5404

RoHS

Spool of 10
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
12AWG
-
10ft
3.1m
-
Solid
Copper
PVC
12.07mm
600V
Armorlite Type MC Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M