Multiconductor Cable:

8 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28B7620

RoHS

Spool of 1000
1+
$20,753.390
Min: 1 / Mult: 1
Shielded
7Conductor
14AWG
2.08mm²
1000ft
304.8m
Slate
41 x 30AWG
Tinned Copper
PVC
14mm
600V
Xtra-Guard 1 Series
28B7507

RoHS

Spool of 1000
1+
$14,377.410
Min: 1 / Mult: 1
Unshielded
9Conductor
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 0.255mm
Copper
PVC
14mm
600V
Xtra-Guard 1 Series
97AK4906

RoHS

Spool of 164
1+
$645.610
10+
$599.490
25+
$578.210
50+
$556.930
100+
$532.090
Min: 1 / Mult: 1
Unshielded
3Conductor
14AWG
2.5mm²
164ft
50m
Black
-
Copper
Rubber
14mm
750V
-
62AK5770

RoHS

Spool of 100
1+
$540.420
10+
$504.760
25+
$488.300
50+
$471.830
100+
$452.640
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
328.08ft
100m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5552

RoHS

Spool of 100
1+
$1,526.620
3+
$1,460.970
5+
$1,419.930
10+
$1,370.690
25+
$1,346.060
Min: 1 / Mult: 1
Unscreened
8Conductor
-
2.5mm²
328ft
100m
Black
50 x 0.25mm
Copper
PVC
14mm
300V
MP Pro Fibre Optic Cable
62AK5769

RoHS

Spool of 50
1+
$311.920
10+
$291.330
25+
$273.670
50+
$264.840
100+
$256.010
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
164.04ft
50m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5768

RoHS

Spool of 25
1+
$155.950
25+
$149.340
50+
$145.670
100+
$141.240
250+
$136.840
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
82.02ft
25m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
62AK5767

RoHS

Spool of 10
1+
$67.760
25+
$62.470
50+
$58.330
100+
$56.570
250+
$54.800
Min: 1 / Mult: 1
Unscreened
3Conductor
-
2.5mm²
32.81ft
10m
Black
3 x 2.5mm²
Copper
LSZH
14mm
1kV
6943B
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M