Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83F8566

RoHS

Spool of 1000
1+
$13,708.140
5+
$13,178.000
10+
$12,723.580
Min: 1 / Mult: 1
Shielded
4Conductor
12AWG
-
1000ft
304.8m
Black
65 x 30AWG
Tinned Copper
PVC
16.002mm
1kV
-
03F2759

RoHS

Spool of 100
1+
$6,294.160
Min: 10 / Mult: 1
Shielded
40Conductor
20AWG
0.56mm²
100ft
30.48m
Slate
7 x 28AWG
Tinned Copper
PVC
16.002mm
300V
Xtra-Guard 1 Series
28B7631

RoHS

Spool of 1000
1+
$23,165.940
Min: 1 / Mult: 1
Shielded
40Conductor
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
16.002mm
300V
Xtra-Guard 1 Series
85K9859

RoHS

Spool of 500
1+
$19,459.390
Min: 2 / Mult: 1
Shielded
40Conductor
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
16.002mm
300V
Xtra-Guard 1 Series
85K9816

RoHS

Spool of 100
1+
$10,434.570
Min: 5 / Mult: 1
Shielded
70Conductor
22AWG
0.35mm²
100ft
30.48m
Slate
7 x 30AWG
Tinned Copper
PVC
16.002mm
300V
Xtra-Guard 1 Series
13C2041

RoHS

Spool of 1000
1+
$40,208.600
Min: 1 / Mult: 1
Shielded
70Conductor
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG
Tinned Copper
PVC
16.002mm
300V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M