Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH6162

RoHS

1 Meter
1+
$8.540
5+
$8.300
10+
$8.080
Min: 1 / Mult: 1
Screened
7Conductor
-
2.5mm²
-
-
Transparent
-
Copper
PVC
16.4mm
750V
MachFlex 375 SY
01F2576

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Unshielded
25Conductor
18AWG
1mm²
100ft
30.5m
Gray
19 x 30AWG
Copper
PVC
16.4mm
600V
-
69AC7620

RoHS

Spool of 100
1+
$1,172.830
5+
$1,094.200
10+
$1,068.000
Min: 1 / Mult: 1
Unshielded
18Conductor
16AWG
1.5mm²
100ft
30.5m
Gray
-
Copper
PVC
16.4mm
600V
Olflex 190 Series
29AH7158

RoHS

Spool of 50
1+
$773.490
10+
$722.440
25+
$698.890
50+
$675.320
100+
$647.850
Min: 1 / Mult: 1
Unscreened
4Conductor
-
6mm²
164ft
50m
Black
-
Copper
Polychloroprene
16.4mm
750V
Pro Power H07RN-F
92F9388

RoHS

Spool of 100
1+
$6,012.280
Min: 10 / Mult: 1
Shielded
30Conductor
18AWG
0.81mm²
100ft
30.48m
Gray
16 x 30AWG
Copper
PVC
16.4mm
300V
Xtra-Guard 1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M