Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC7180

RoHS

Spool of 50
1+
$951.030
5+
$922.210
10+
$893.390
25+
$830.960
50+
$787.730
Min: 1 / Mult: 1
Screened
18Conductor
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
16.8mm
500V
Pro Power SY Control Cable
28B7004

RoHS

Spool of 100
1+
$13,586.920
Min: 5 / Mult: 1
Shielded
80Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
Copper
PVC
16.8mm
300V
Xtra-Guard 1 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M