Multiconductor Cable:

10 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06M3902

RoHS

Spool of 100
1+
$499.580
10+
$494.540
Min: 1 / Mult: 1
Shielded
1Conductor
22AWG
-
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
2.794mm
300V
03F1298

RoHS

Spool of 1000
1+
$1,374.350
Min: 1 / Mult: 1
Shielded
1Conductor
22AWG
-
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
2.794mm
300V
85K9622

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
1Conductor
20AWG
0.14mm²
500ft
152.4m
Gray
7 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
88K1348

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
1Conductor
25AWG
0.14mm²
100ft
30.48m
Slate
7 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
86K7266

RoHS

Spool of 100
1+
$428.280
10+
$423.950
Min: 1 / Mult: 1
Shielded
1Conductor
20AWG
-
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
PVC
2.794mm
600V
02F9783

RoHS

Spool of 500
1+
$2,567.880
Min: 1 / Mult: 1
Shielded
2Conductor
28AWG
0.09mm²
500ft
152.4m
Transparent
7 x 36AWG
Tinned Copper
PVC
2.794mm
200V
02F8792

RoHS

Spool of 1000
1+
$1,491.360
Min: 1 / Mult: 1
Shielded
1Conductor
25AWG
-
1000ft
304.8m
Slate
7 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
02F8110

RoHS

Spool of 1000
1+
$1,980.670
Min: 1 / Mult: 1
Shielded
1Conductor
20AWG
-
1000ft
304.8m
Slate
19 x 32AWG
Tinned Copper
PVC
2.794mm
600V
02F8109

RoHS

Spool of 500
1+
$1,344.230
Min: 1 / Mult: 1
Shielded
1Conductor
20AWG
0.61mm²
500ft
152.4m
Gray
19 x 32AWG
Tinned Copper
PVC
2.794mm
600V
02F8801

RoHS

Spool of 1000
1+
$2,243.530
Min: 1 / Mult: 1
Shielded
1Conductor
24AWG
-
1000ft
304.8m
Slate
10 x 34AWG
Tinned Copper
PVC
2.794mm
1kV
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M