Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19C4562

RoHS

Spool of 1000
1+
$538.180
5+
$496.790
10+
$461.760
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
-
1000ft
305m
Natural
7 x 30AWG
Copper
LSPVC
3.429mm
300V
87K1890

RoHS

Spool of 1000
1+
$2,092.980
5+
$2,012.040
10+
$1,942.670
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
1000ft
304.8m
Black
19 x 36AWG
Tinned Copper
PVC
3.429mm
200V
03F1662

RoHS

Spool of 1000
1+
$2,092.980
5+
$2,012.040
10+
$1,942.670
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
1000ft
304.8m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
15B3872

RoHS

Spool of 500
1+
$1,046.490
5+
$1,006.030
10+
$971.340
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
0.239mm²
500ft
152.4m
Black
19 x 36AWG
Tinned Copper
PVC
3.429mm
200V
03F1661

RoHS

Spool of 500
1+
$1,046.490
5+
$1,006.030
10+
$971.340
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
500ft
152.4m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
13C0921

RoHS

Spool of 100
10+
$254.240
Min: 10 / Mult: 1
Shielded
4Conductor
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
Tinned Copper
PVC
3.429mm
600V
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M