Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97J9747

RoHS

Spool of 100
1+
$2,516.950
5+
$2,419.600
10+
$2,336.160
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
100ft
30.48m
White
19 x 36AWG
Copper
PTFE
3.708mm
600V
12K0103

RoHS

Spool of 1000
1+
$25,169.330
5+
$24,195.930
10+
$23,361.580
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
1000ft
304.8m
White
19 x 36AWG
Copper
PTFE
3.708mm
600V
05R8800

RoHS

Spool of 1000
1+
$5,393.550
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
1000ft
304.8m
White
19 x 34AWG
Copper
PTFE
3.708mm
600V
12K0104
Spool of 500
1+
$12,584.660
5+
$12,097.970
10+
$11,680.800
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
500ft
152.4m
White
19 x 36AWG
Copper
PTFE
3.708mm
600V
04F6509

RoHS

Date/Lot Code

Spool of 100
1+
$581.070
Min: 10 / Mult: 1
Shielded
2Conductor
22AWG
100ft
30.48m
Natural
19 x 34AWG
Tinned Copper
ETFE
3.708mm
600V
05R8801

RoHS

Spool of 100
1+
$750.350
Min: 10 / Mult: 1
Shielded
2Conductor
22AWG
100ft
30.48m
White
19 x 34AWG
Copper
PTFE
3.708mm
600V
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M