Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1727

RoHS

Spool of 100
1+
$2,591.100
5+
$2,490.900
10+
$2,405.010
Min: 2 / Mult: 2
Shielded
3Conductor
22AWG
100ft
30.48m
White
19 x 34AWG
Copper
PTFE
3.734mm
600V
12K0089

RoHS

Spool of 500
1+
$12,955.510
5+
$12,454.470
10+
$12,025.010
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
500ft
152.4m
White
19 x 34AWG
Copper
PTFE
3.734mm
600V
83F7016

RoHS

Spool of 1000
1+
$350.480
5+
$336.930
10+
$325.310
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
1000ft
305m
Red
Solid
Copper
LSPVC
3.734mm
300V
19C3910
Spool of 1000
1+
$402.300
5+
$386.740
10+
$373.410
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
1000ft
304.8m
Purple
Solid
Copper
PVC
3.734mm
300V
19C3909

RoHS

Spool of 1000
1+
$349.710
5+
$336.190
10+
$324.600
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
1000ft
304.8m
Yellow
Solid
Copper
PVC
3.734mm
300V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M