Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12K0076

RoHS

Spool of 100
1+
$2,155.460
5+
$2,072.090
10+
$2,000.640
Min: 2 / Mult: 2
Shielded
2Conductor
20AWG
100ft
30.48m
White
19 x 32AWG
Silver Plated Copper
HTF Thermoelastomer
4.039mm
600V
04F5046

RoHS

Spool of 1000
1+
$15,713.310
5+
$15,105.620
10+
$14,584.730
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
1000ft
304.8m
Red
7 x 30AWG
Tinned Copper
FEP
4.039mm
300V
04F5045

RoHS

Spool of 500
1+
$7,856.660
5+
$7,552.820
10+
$7,292.370
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
500ft
152.4m
Red
7 x 30AWG
Tinned Copper
FEP
4.039mm
300V
05R8856

RoHS

Spool of 100
1+
$177.660
3+
$169.900
5+
$163.110
10+
$156.310
25+
$146.610
More Pricing...
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
100ft
30.48m
Gray
7 x 32AWG
Tinned Copper
PVC
4.039mm
300V
05R8855

RoHS

Spool of 1000
1+
$1,213.130
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
1000ft
304.8m
Gray
7 x 32AWG
Tinned Copper
PVC
4.039mm
300V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M