Multiconductor Cable:

58 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86K9013

RoHS

Date/Lot Code

Spool of 100
1+
$177.560
3+
$160.150
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
86K9010

RoHS

Date/Lot Code

Spool of 100
1+
$205.430
3+
$189.210
5+
$181.480
10+
$169.900
25+
$157.550
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
27M2951

RoHS

Date/Lot Code

Spool of 100
1+
$520.670
10+
$515.400
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.572mm
300V
-
02F8163

RoHS

Spool of 1000
1+
$1,179.950
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
04F5073

RoHS

Spool of 1000
1+
$21,245.780
5+
$20,424.120
10+
$19,719.840
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
Tinned Copper
FEP
4.572mm
300V
-
02F9065

RoHS

Spool of 1000
1+
$859.120
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
29C6122

RoHS

Each
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
18AWG
-
-
-
Red
19 x 30AWG
Tinned Copper
FEP
4.572mm
300V
-
83F7019

RoHS

Spool of 1000
1+
$763.090
5+
$733.580
10+
$708.280
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
-
1000ft
304.8m
Gray
19 x 29AWG
Copper
PVC
4.572mm
300V
-
85K9698

RoHS

Spool of 100
1+
$6,959.900
Min: 10 / Mult: 1
Shielded
5Conductor
20AWG
0.62mm²
100ft
30.5m
White
19 x 32AWG
Copper
PTFE
4.572mm
600V
-
02F8162

RoHS

Spool of 500
1+
$601.010
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
02F9064

RoHS

Spool of 500
1+
$554.040
10+
$548.440
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
4.572mm
300V
-
88K2167

RoHS

Spool of 100
1+
$523.280
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.572mm
300V
Xtra-Guard 1 Series
37AC0014

RoHS

Spool of 100
1+
$205.780
5+
$197.830
10+
$191.000
Min: 1 / Mult: 1
Shielded
3Conductor
28AWG
0.09mm²
100ft
30.5m
Chrome
7 x 36AWG
Tinned Copper
PVC
4.572mm
300V
MachFlex 76000WS Series
92F9729

RoHS

Spool of 100
1+
$6,157.770
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
0.24mm²
100ft
30.5m
White
19 x 36AWG
Copper
PTFE
4.572mm
600V
-
02F8107

RoHS

Spool of 1000
1+
$2,914.880
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
-
1000ft
304.8m
Slate
19 x 34AWG
Tinned Copper
PVC
4.572mm
600V
-
88K1379

RoHS

Spool of 100
1+
$554.250
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
-
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PVC
4.572mm
600V
-
02F8954

RoHS

Spool of 500
1+
$2,847.630
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
-
500ft
152.4m
Slate
19 x 36AWG
Tinned Copper
PVC
4.572mm
600V
-
85K9874

RoHS

Spool of 500
1+
$1,999.980
Min: 1 / Mult: 1
Shielded
10Conductor
24AWG
0.22mm²
500ft
152.4m
Slate
7 x 32AWG
Copper
PVC
4.572mm
150V
-
92F6760

RoHS

Spool of 1000
1+
$1,724.470
Min: 1 / Mult: 1
Shielded
5Conductor
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
Tinned Copper
PVC
4.572mm
300V
-
37AC0015

RoHS

Spool of 1000
1+
$1,998.140
5+
$1,920.860
10+
$1,854.630
Min: 1 / Mult: 1
Shielded
3Conductor
28AWG
0.09mm²
1000ft
305m
Chrome
7 x 36AWG
Tinned Copper
PVC
4.572mm
300V
MachFlex 76000WS Series
92F9714

RoHS

Spool of 100
1+
$5,873.320
Min: 10 / Mult: 1
Shielded
4Conductor
20AWG
0.62mm²
100ft
30.48m
White
19 x 32AWG
Copper
PTFE
4.572mm
600V
-
15B3352

RoHS

Spool of 1000
1+
$1,671.580
5+
$1,606.930
10+
$1,551.520
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
-
1000ft
304.8m
Black
7 x 26AWG
Tinned Copper
PVC
4.572mm
300V
-
02F8156

RoHS

Spool of 500
1+
$649.130
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
4.572mm
300V
-
92F6945

RoHS

Spool of 1000
1+
$19,616.560
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
0.96mm²
1000ft
304.8m
White
19 x 30AWG
Copper
PTFE
4.572mm
600V
-
92F6769

RoHS

Spool of 1000
1+
$1,619.280
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.572mm
300V
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M