Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27M1231

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
6Conductor
24AWG
-
100ft
30.48m
Gray
7 x 32AWG
Copper
PVC
5.182mm
300V
-
03F4289

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
6Conductor
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
Copper
PVC
5.182mm
300V
-
05R8862

RoHS

Spool of 100
1+
$299.870
3+
$286.760
5+
$275.290
10+
$263.830
25+
$247.440
More Pricing...
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
-
100ft
30.48m
Gray
7 x 32AWG
Tinned Copper
PVC
5.182mm
300V
-
85K9814

RoHS

Spool of 100
1+
$1,033.120
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
5.182mm
300V
Xtra-Guard 1 Series
05R8861

RoHS

Spool of 1000
1+
$2,052.210
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
Tinned Copper
PVC
5.182mm
300V
-
92F7420

RoHS

Spool of 1000
1+
$4,008.690
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
5.182mm
300V
Xtra-Guard 1 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M