Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K8580

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
4Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
5.2mm
150V
-
92R5051

RoHS

Each
Pricing is unavailable. Please contact customer services.
Shielded
4Conductor
24AWG
-
250ft
76.2m
Silver
11 x 0.16mm
Copper
PVC
5.2mm
150V
-
84K8581

RoHS

Spool of 250
Pricing is unavailable. Please contact customer services.
Shielded
4Conductor
24AWG
-
250ft
76.2m
Silver
11 x 0.16mm
Copper
PVC
5.2mm
150V
-
50AC7218

RoHS

Spool of 50
1+
$62.930
25+
$58.000
50+
$54.170
100+
$52.520
250+
$50.890
Min: 1 / Mult: 1
Unscreened
2Conductor
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
5.2mm
500V
Pro Power YY Control Cable
80AK5581

RoHS

1 Meter
1+
$2.390
10+
$2.060
100+
$1.820
250+
$1.640
500+
$1.480
More Pricing...
Min: 1 / Mult: 1
Unscreened
10Conductor
26AWG
0.14mm²
-
-
Grey
18 x 0.1mm
Copper
PVC
5.2mm
350V
UNITRONIC LiYY Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M