Multiconductor Cable:

10 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F9069

RoHS

Spool of 100
1+
$179.120
3+
$161.560
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
73R0664

RoHS

Spool of 100
1+
$194.840
3+
$175.740
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
LSZH
5.31mm
300V
-
54M3178

RoHS

1 Meter
1+
$0.034
5+
$0.032
10+
$0.031
Min: 1 / Mult: 1
Screened
7Conductor
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
-
54M3177

RoHS

1 Meter
1+
$2.440
5+
$2.350
10+
$2.270
Min: 1 / Mult: 1
Screened
6Conductor
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
-
35M3495

RoHS

Each
1+
$657.750
5+
$633.650
10+
$612.980
Min: 1 / Mult: 1
Screened
7Conductor
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.31mm
300V
-
89R5406

RoHS

Date/Lot Code

Spool of 100
1+
$208.840
3+
$192.350
5+
$184.500
10+
$172.730
25+
$160.160
More Pricing...
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
88K2120

RoHS

Spool of 1000
1+
$1,250.170
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
47W8777

RoHS

Spool of 100
1+
$1,003.830
Min: 5 / Mult: 1
Unshielded
4Conductor
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
MPPE
5.31mm
600V
EcoGen EcoCable Series
47W8776

RoHS

Spool of 1000
1+
$4,979.870
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.56mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
MPPE
5.31mm
600V
EcoGen EcoCable Series
73R0645

RoHS

Spool of 100
1+
$246.080
3+
$235.330
5+
$225.910
10+
$216.500
25+
$203.060
More Pricing...
Min: 1 / Mult: 1
Unshielded
6Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
Copper
LSZH
5.31mm
300V
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M