Multiconductor Cable:

7 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC7536

RoHS

Spool of 100
1+
$449.960
5+
$419.800
10+
$409.730
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.38mm²
100ft
30.5m
Gray
-
Tinned Copper
PVC
5.3mm
300V
UNITRONIC 300 Series
25M0689

RoHS

Each
1+
$5.190
100+
$4.270
250+
$3.970
500+
$3.690
1000+
$3.440
Min: 1 / Mult: 1
Unscreened
3Conductor
-
0.2mm²
-
-
Black
18 x 0.12mm
Plain Annealed Copper
PVC
5.3mm
48VAC
-
22AC8524

RoHS

1 Meter
1+
$1.820
100+
$1.430
250+
$1.300
500+
$1.180
1000+
$1.100
Min: 1 / Mult: 1
Unscreened
3Conductor
-
0.5mm²
-
-
White
16 x 0.19mm
Copper
PVC
5.3mm
300V
-
02F8740

RoHS

Spool of 500
1+
$791.730
Min: 1 / Mult: 1
Unshielded
7Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Copper
PVC
5.3mm
300V
-
28B6588

RoHS

Spool of 1000
1+
$2,033.250
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
0.81mm²
1000ft
304.8m
Gray
16 x 30AWG
Tinned Copper
PVC
5.3mm
300V
-
92F9687

RoHS

Spool of 500
1+
$1,055.830
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
0.81mm²
500ft
152.4m
Gray
16 x 30AWG
Tinned Copper
PVC
5.3mm
300V
-
28B6800

RoHS

Spool of 1000
1+
$5,106.840
Min: 1 / Mult: 1
Shielded
8Conductor
28AWG
0.089mm²
1000ft
304.8m
Slate
7 x 0.127mm
Copper
PVC
5.3mm
300V
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M