Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AH7721

RoHS

Spool of 164
1+
$223.950
3+
$214.160
5+
$205.600
10+
$197.020
25+
$184.790
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
17AWG
1mm²
164ft
50m
Gray
30 x 0.2mm
Tinned Copper
PVC
5.58mm
300V
Pro-Met Series
07AH7720

RoHS

Spool of 328
1+
$435.340
10+
$430.950
Min: 1 / Mult: 1
Unshielded
2Conductor
17AWG
1mm²
328ft
100m
Gray
30 x 0.2mm
Tinned Copper
PVC
5.58mm
300V
Pro-Met Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M