Multiconductor Cable:

16 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91R0278

RoHS

Date/Lot Code

Each
1+
$29.070
25+
$29.070
50+
$29.070
100+
$29.070
250+
$29.070
Min: 1 / Mult: 1
Unshielded
4Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
5mm
150V
-
25AJ2545

RoHS

Each
1+
$63.100
25+
$58.900
50+
$55.620
100+
$54.210
250+
$52.820
Min: 1 / Mult: 1
Unscreened
2Conductor
22AWG
0.5mm²
328.08ft
100m
Black
16 x 0.2mm
Copper
PVC
5mm
300V
2182Y
50AC7022

RoHS

Spool of 100
1+
$364.310
10+
$344.070
25+
$326.720
50+
$318.050
100+
$309.380
Min: 1 / Mult: 1
Screened
8Conductor
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
Tinned Copper
LSF
5mm
300V
-
25AJ2544

RoHS

Each
1+
$63.100
25+
$58.900
50+
$55.620
100+
$54.210
250+
$52.820
Min: 1 / Mult: 1
Unscreened
2Conductor
22AWG
0.5mm²
328.08ft
100m
White
16 x 0.2mm
Copper
PVC
5mm
300V
2182Y
63AK7164

RoHS

Spool of 100
1+
$142.490
5+
$134.530
10+
$127.290
25+
$121.510
50+
$115.730
Min: 1 / Mult: 1
Unscreened
3Conductor
21AWG
0.5mm²
328.1ft
100m
Grey
16 x 0.2mm
Copper
PVC
5mm
500V
UNITRONIC LiYY Series
69AK4564

RoHS

Each
1+
$7.760
100+
$6.590
250+
$6.150
500+
$5.810
1000+
$5.540
Min: 1 / Mult: 1
Unscreened
2Conductor
22AWG
0.5mm²
32.8ft
10m
Black
16 x 0.2mm
Copper
PVC
5mm
300V
2182Y
92F9596

RoHS

Spool of 1000
1+
$517.400
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
5mm
300V
-
84K8573

RoHS

Date/Lot Code

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
5mm
150V
-
91R0279

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
24AWG
-
500ft
152.4m
Silver
11 x 0.16mm
Copper
PVC
5mm
150V
-
59M5669

RoHS

Each
1+
$418.640
5+
$402.450
10+
$388.580
Min: 1 / Mult: 1
Screened
8Conductor
22AWG
0.352mm²
328ft
100m
Grey
7 x 30AWG
Copper
FR NC
5mm
300V
-
84X9242

RoHS

Spool of 1000
1+
$4,702.730
Min: 1 / Mult: 1
Unshielded
6Conductor
20AWG
0.616mm²
1000ft
305m
Slate
19 x 32AWG
Tinned Copper
MPPE
5mm
300V
EcoGen EcoCable Mini Series
84X9262

RoHS

Spool of 100
1+
$826.430
Min: 1 / Mult: 1
Unshielded
6Conductor
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
MPPE
5mm
300V
EcoGen EcoCable Mini Series
91R2030

RoHS

Date/Lot Code

Spool of 500
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
24AWG
-
500ft
152.4m
Silver
11 x 0.16mm
Copper
PVC
5mm
150V
-
47W8873

RoHS

Spool of 100
1+
$885.280
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
MPPE
5mm
600V
EcoGen EcoCable Series
47W8872

RoHS

Spool of 1000
1+
$3,606.000
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
0.56mm²
1000ft
305m
Slate
7 x 28AWG
Tinned Copper
MPPE
5mm
600V
EcoGen EcoCable Series
50AC7152

RoHS

Spool of 50
1+
$79.580
25+
$73.360
50+
$68.510
100+
$66.430
250+
$64.360
Min: 1 / Mult: 1
Screened
2Conductor
-
0.5mm²
164ft
50m
Grey
-
Copper
PVC
5mm
500V
Pro Power CY Control Cable
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M