Multiconductor Cable:

11 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F2708

RoHS

Spool of 500
1+
$3,061.730
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
6.07mm
300V
Xtra-Guard 1 Series
92F7403

RoHS

Spool of 1000
1+
$4,373.890
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
6.07mm
300V
Xtra-Guard 1 Series
03F2707

RoHS

Spool of 100
1+
$1,158.920
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.07mm
300V
Xtra-Guard 1 Series
47W9147

RoHS

Spool of 100
1+
$1,898.830
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 30AWG
Tinned Copper
MPPE
6.07mm
600V
EcoGen EcoFlex Series
04F5666
Spool of 1000
1+
$4,204.310
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
1000ft
305m
Yellow
40 x 40AWG
Copper
PVC
6.07mm
600V
-
04F5664

RoHS

Spool of 1000
1+
$9,930.540
Min: 1 / Mult: 1
Shielded
4Conductor
25AWG
-
1000ft
305m
Black
40 x 40AWG
Copper
PVC
6.07mm
600V
-
55W4972

RoHS

Spool of 100
1+
$2,000.090
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
0.24mm²
100ft
30.5m
Gray
19 x 36AWG
Tinned Copper
MPPE
6.07mm
600V
-
55W4971

RoHS

Spool of 1000
1+
$7,541.500
Min: 1 / Mult: 1
Shielded
6Conductor
24AWG
0.24mm²
1000ft
305m
Gray
19 x 36AWG
Tinned Copper
MPPE
6.07mm
600V
EcoGen EcoFlex Series
49Y4044

RoHS

Spool of 100
1+
$765.350
Min: 5 / Mult: 1
Unshielded
5Conductor
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PUR
6.07mm
600V
EcoGen EcoFlex PUR Series
47W9146

RoHS

Spool of 1000
1+
$8,555.050
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
0.51mm²
1000ft
305m
Slate
10 x 30AWG
Tinned Copper
MPPE
6.07mm
600V
EcoGen EcoFlex Series
69AH5764

RoHS

Spool of 100
1+
$897.490
Min: 3 / Mult: 1
Shielded
8Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PU
6.07mm
300V
Xtra-Guard 2 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M