Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y6034

RoHS

Spool of 50
1+
$98.110
25+
$91.840
50+
$85.280
100+
$83.500
250+
$80.510
Min: 1 / Mult: 1
Unscreened
2Conductor
-
1mm²
164ft
50m
White
32 x 0.2mm
Copper
PVC
6.55mm
500V
3182Y
47W8962

RoHS

Spool of 1000
1+
$9,784.140
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
MPPE
6.55mm
600V
EcoGen EcoCable Series
47W8963

RoHS

Spool of 100
1+
$2,218.260
Min: 5 / Mult: 1
Shielded
4Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
MPPE
6.55mm
600V
EcoGen EcoCable Series
49Y4045

RoHS

Spool of 100
1+
$845.550
Min: 1 / Mult: 1
Unshielded
7Conductor
18AWG
0.825mm²
100ft
30.5m
Slate
41 x 34AWG
Tinned Copper
PUR
6.55mm
600V
EcoGen EcoFlex PUR Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M