Multiconductor Cable:

11 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6280

RoHS

Spool of 100
1+
$511.260
5+
$491.490
10+
$474.550
Min: 2 / Mult: 2
Shielded
2Conductor
20AWG
0.519mm²
100ft
30.5m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
6.655mm
600V
50B1011

RoHS

Spool of 1000
1+
$4,439.820
5+
$4,268.110
10+
$4,120.940
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
304.8m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
6.655mm
600V
29C9206

RoHS

Spool of 250
1+
$1,048.830
5+
$968.150
10+
$899.880
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
Rubber
6.655mm
600V
02F3992

RoHS

Spool of 500
1+
$2,233.620
5+
$2,147.250
10+
$2,073.200
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
0.94mm²
500ft
152.4m
Black
26 x 34AWG
Tinned Copper
Rubber
6.655mm
600V
15B3315

RoHS

Spool of 500
1+
$2,233.620
5+
$2,147.250
10+
$2,073.200
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
500ft
152.4m
Black
26 x 34AWG
Tinned Copper
Rubber
6.655mm
600V
99F6598

RoHS

Spool of 1000
1+
$4,439.820
5+
$4,268.110
10+
$4,120.940
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
305m
Yellow
26 x 34AWG
Copper
EPDM Rubber
6.655mm
600V
15B3314

RoHS

Spool of 1000
1+
$4,439.820
5+
$4,268.110
10+
$4,120.940
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
304.8m
Blue
26 x 34AWG
Tinned Copper
Rubber
6.655mm
600V
02F3993

RoHS

Spool of 1000
1+
$4,439.820
5+
$4,268.110
10+
$4,120.940
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
304.8m
Black
26 x 34AWG
Tinned Copper
Rubber
6.655mm
600V
04F5112

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
25Conductor
24AWG
-
1000ft
304.8m
Slate
7 x 32AWG
Copper
PVC
6.655mm
150V
95B5082

RoHS

Spool of 1000
1+
$748.240
5+
$719.300
10+
$694.500
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
6.655mm
150V
19C3791

RoHS

Spool of 500
1+
$397.270
5+
$381.910
10+
$368.740
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
-
500ft
152.4m
Red
Solid
Copper
PVC
6.655mm
150V
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M