Multiconductor Cable:

12 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7182

RoHS

Spool of 100
1+
$688.110
5+
$661.490
10+
$638.680
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
27M1454

RoHS

Date/Lot Code

Spool of 100
1+
$382.810
3+
$345.280
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
6.706mm
300V
27M1453

RoHS

Spool of 100
1+
$561.150
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
6.706mm
300V
87K7452

RoHS

Spool of 100
1+
$983.100
5+
$945.080
10+
$912.480
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
02F4304

RoHS

Spool of 500
1+
$2,893.040
5+
$2,781.160
10+
$2,685.260
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
500ft
152.4m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
03F4044

RoHS

Spool of 1000
1+
$8,269.020
5+
$7,949.220
10+
$7,675.110
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
1000ft
304.8m
Chrome
7 x 30AWG
Copper
PVC
6.706mm
300V
03F4043

RoHS

Spool of 500
1+
$4,134.520
5+
$3,974.610
10+
$3,837.560
Min: 1 / Mult: 1
Shielded
8Conductor
22AWG
500ft
152.4m
Chrome
7 x 30AWG
Copper
PVC
6.706mm
300V
99F4760

RoHS

Spool of 1000
1+
$5,786.070
5+
$5,562.310
10+
$5,370.510
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
02F5393

RoHS

Spool of 500
1+
$8,381.110
5+
$8,056.970
10+
$7,779.140
Min: 1 / Mult: 1
Shielded
3Conductor
16AWG
500ft
152.4m
White
19 x 29AWG
Copper
PVC
6.706mm
600V
02F5392

RoHS

Spool of 100
1+
$1,992.750
5+
$1,915.690
10+
$1,849.620
Min: 1 / Mult: 1
Shielded
3Conductor
16AWG
100ft
30.48m
White
19 x 29AWG
Copper
PVC
6.706mm
600V
87K7459

RoHS

Spool of 1000
1+
$16,762.190
5+
$16,113.930
10+
$15,558.270
Min: 1 / Mult: 1
Shielded
3Conductor
16AWG
1000ft
304.8m
White
19 x 29AWG
Tinned Copper
PVC
6.706mm
600V
02F4305

RoHS

Spool of 1000
1+
$5,719.910
5+
$5,498.690
10+
$5,309.080
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M