Multiconductor Cable:

14 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K7183

RoHS

Spool of 100
1+
$757.150
5+
$727.860
10+
$702.760
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
02F4307

RoHS

Spool of 500
1+
$3,183.010
5+
$3,059.910
10+
$2,954.390
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
02F3994

RoHS

Spool of 100
1+
$811.760
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
-
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
6.909mm
600V
-
36AC9982

RoHS

Spool of 100
1+
$214.650
5+
$206.340
10+
$199.220
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
0.81mm²
100ft
30.5m
Chrome
16 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
02F4308

RoHS

Spool of 1000
1+
$6,366.000
5+
$6,119.800
10+
$5,908.770
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
83F7024

RoHS

Spool of 1000
1+
$2,574.780
5+
$2,475.200
10+
$2,389.860
Min: 1 / Mult: 1
Shielded
2Conductor
12AWG
-
1000ft
304.8m
Gray
19 x 25AWG
Copper
PVC
6.909mm
300V
-
02F3996

RoHS

Spool of 500
1+
$3,959.280
5+
$3,806.160
10+
$3,674.910
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
-
500ft
152.4m
Black
26 x 34AWG
Tinned Copper
Rubber
6.909mm
600V
-
37AC0178

RoHS

Spool of 100
1+
$445.440
5+
$428.220
10+
$413.460
Min: 1 / Mult: 1
Unshielded
3Conductor
20AWG
0.51mm²
100ft
30.5m
Black
63 x 38AWG
Copper
PVC
6.909mm
600V
MachFlex 77000W Series
36AC9983

RoHS

Spool of 1000
1+
$2,110.690
5+
$2,029.060
10+
$1,959.100
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
0.81mm²
1000ft
305m
Chrome
16 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
87K1758

RoHS

Spool of 1000
1+
$7,918.560
5+
$7,612.310
10+
$7,349.820
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
-
1000ft
304.8m
Black
26 x 34AWG
Tinned Copper
Rubber
6.909mm
600V
-
36AC9885

RoHS

Spool of 500
1+
$1,241.580
5+
$1,193.560
10+
$1,152.400
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
500ft
152.4m
Chrome
10 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
36AC9984

RoHS

Spool of 500
1+
$1,073.170
5+
$1,031.660
10+
$996.090
Min: 1 / Mult: 1
Unshielded
3Conductor
18AWG
0.81mm²
500ft
152.4m
Chrome
16 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
36AC9883

RoHS

Spool of 100
1+
$241.210
5+
$231.880
10+
$223.890
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
100ft
30.5m
Chrome
10 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
36AC9884

RoHS

Spool of 1000
1+
$2,171.720
5+
$2,004.660
10+
$1,863.310
Min: 1 / Mult: 1
Unshielded
4Conductor
20AWG
0.51mm²
1000ft
305m
Chrome
10 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M