Multiconductor Cable:

8 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83K1744

RoHS

Spool of 1000
1+
$2,560.560
3+
$2,503.020
5+
$2,387.940
10+
$2,316.010
15+
$2,215.320
Min: 1 / Mult: 1
Shielded
15Conductor
24AWG
-
1000ft
304.8m
Gray
7 x 32AWG
Tinned Copper
PVC
7.01mm
300V
-
49Y4028

RoHS

Spool of 100
5+
$806.410
10+
$751.550
Min: 5 / Mult: 1
Unshielded
10Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
7.01mm
600V
EcoGen EcoFlex PUR Series
86X1486

RoHS

Spool of 1000
1+
$9,439.140
Min: 1 / Mult: 1
Shielded
15Conductor
22AWG
0.382mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.01mm
300V
EcoGen EcoCable Mini Series
86X1487

RoHS

Spool of 100
1+
$1,707.590
Min: 1 / Mult: 1
Shielded
15Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
7.01mm
300V
EcoGen EcoCable Mini Series
95B7237

RoHS

1 Foot
1000+
$9.440
3000+
$9.220
5000+
$8.770
Min: 1000 / Mult: 1000
Shielded
5Conductor
24AWG
0.23mm²
-
-
Black
7 x 32AWG
Copper
PU
7.01mm
600V
Xtra-Guard Flex Series
49Y4089

RoHS

Spool of 100
10+
$1,204.930
Min: 10 / Mult: 1
Shielded
10Conductor
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
PUR
7.01mm
600V
EcoGen EcoFlex PUR Series
95B7249

RoHS

1 Foot
1000+
$9.510
3000+
$9.290
5000+
$8.840
Min: 1000 / Mult: 1000
Shielded
3Conductor
20AWG
0.5mm²
-
-
Black
19 x 32AWG
Copper
PU
7.01mm
600V
Xtra-Guard Flex Series
58M0251

RoHS

1 Foot
1000+
$8.300
3000+
$8.110
5000+
$7.700
Min: 1000 / Mult: 1000
Unshielded
2Conductor
16AWG
1.23mm²
1000ft
304.8m
Silver
19 x 0.297mm
Tinned Copper
Thermoplastic
7.01mm
300V
Xtra-Guard 4 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M