Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F3998

RoHS

Spool of 100
1+
$893.730
5+
$859.160
10+
$829.540
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
7.468mm
600V
-
87K7176

RoHS

Spool of 500
1+
$4,146.970
5+
$3,986.590
10+
$3,849.120
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
500ft
152.4m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
7.468mm
600V
-
92B7430

RoHS

Spool of 250
1+
$2,066.450
5+
$1,986.520
10+
$1,918.020
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
7.468mm
600V
-
87K2767

RoHS

Spool of 1000
1+
$8,293.930
5+
$7,973.170
10+
$7,698.230
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
1000ft
304.8m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
7.468mm
600V
-
87K1759

RoHS

Spool of 500
1+
$4,146.970
5+
$3,986.590
10+
$3,849.120
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
500ft
152.4m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
7.468mm
600V
-
95B7251

RoHS

1 Foot
1000+
$10.870
3000+
$10.610
5000+
$10.100
Min: 1000 / Mult: 1000
Shielded
4Conductor
20AWG
0.5mm²
-
-
Black
19 x 32AWG
Copper
PU
7.468mm
600V
Xtra-Guard Flex Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M