Multiconductor Cable:

24 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8263

RoHS

Each
1+
$149.600
5+
$132.320
10+
$111.570
Min: 1 / Mult: 1
Screened
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
31Y6029

RoHS

Spool of 100
1+
$206.240
10+
$194.780
25+
$184.960
50+
$180.050
100+
$175.140
Min: 1 / Mult: 1
Unscreened
2Conductor
-
1.5mm²
328ft
100m
-
-
-
-
7.8mm
500V
3182Y
31Y6044

RoHS

Spool of 100
1+
$374.070
5+
$328.160
10+
$296.570
25+
$285.090
50+
$262.140
More Pricing...
Min: 1 / Mult: 1
Unscreened
3Conductor
-
1.25mm²
328ft
100m
-
-
-
-
7.8mm
500V
3183Y
31Y6047

RoHS

Spool of 50
1+
$229.340
5+
$197.160
10+
$176.210
25+
$167.030
50+
$156.810
More Pricing...
Min: 1 / Mult: 1
Unscreened
3Conductor
-
1.25mm²
164ft
50m
White
40 x 0.2mm
Copper
PVC
7.8mm
500V
3183Y
31Y6046

RoHS

Spool of 100
1+
$363.060
5+
$318.490
10+
$287.850
25+
$276.700
50+
$254.420
More Pricing...
Min: 1 / Mult: 1
Unscreened
3Conductor
-
1.25mm²
328ft
100m
-
40 x 0.2mm
-
-
7.8mm
500V
3183Y
95W3907

RoHS

1 Meter
1+
$7.040
100+
$5.840
250+
$5.370
500+
$5.030
1000+
$4.750
Min: 1 / Mult: 1
Unscreened
2Conductor
-
2.5mm²
-
-
Grey
50 x 0.25mm
Copper
LSZH
7.8mm
500V
LSZH Ecoflex Series
70AK9571

RoHS

1 Meter
1+
$6.990
10+
$6.390
25+
$5.890
50+
$5.460
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
Screened
-
-
0.25mm²
3.3ft
1m
Grey
-
Copper
LSZH
7.8mm
250V
UNITRONIC LiHCH TP Series
63AK7159

RoHS

Spool of 100
1+
$295.130
5+
$277.300
10+
$262.710
Min: 1 / Mult: 1
Unscreened
12Conductor
22AWG
0.34mm²
328.1ft
100m
Grey
7 x 0.25mm
Copper
PVC
7.8mm
500V
UNITRONIC LiYY Series
50AC7549

RoHS

Spool of 50
1+
$732.030
5+
$718.140
10+
$704.260
Min: 1 / Mult: 1
Screened
16Conductor
-
0.18mm²
164ft
50m
Green
-
Tinned Copper
PU
7.8mm
30V
OLFLEX SERVO FD 798CP Series
69AC7533

RoHS

Spool of 100
1+
$497.050
5+
$463.740
10+
$452.630
Min: 1 / Mult: 1
Unshielded
6Conductor
20AWG
0.62mm²
100ft
30.5m
Gray
-
Tinned Copper
PVC
7.8mm
300V
Unitronic 300 Series
12P8261

RoHS

Each
1+
$72.340
5+
$71.020
Min: 1 / Mult: 1
Screened
18Conductor
26AWG
0.14mm²
2.6ft
800mm
Black
-
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
50AC7521

RoHS

Spool of 100
1+
$476.270
5+
$467.210
10+
$458.160
Min: 1 / Mult: 1
Screened
8Conductor
-
0.34mm²
328ft
100m
Grey
-
Copper
PVC
7.8mm
500V
UNITRONIC LiYCY Series
61AC4231

RoHS

Each
10+
$637.300
Min: 10 / Mult: 1
Shielded
3Conductor
26AWG
0.14mm²
100ft
30.5m
Black
19 x 38AWG
Copper
PVC
7.8mm
600V
Xtra-Guard Flex Series
02F9353

RoHS

Spool of 500
1+
$7,999.180
Min: 2 / Mult: 1
Shielded
7Conductor
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
Tinned Copper
PVC
7.8mm
300V
Xtra-Guard 1 Series
47W8813

RoHS

Spool of 100
1+
$2,594.130
Min: 5 / Mult: 1
Unshielded
7Conductor
16AWG
1.32mm²
100ft
30.5m
Slate
19 x 0.297mm
Tinned Copper
MPPE
7.8mm
600V
EcoGen EcoCable Series
47W9063

RoHS

Spool of 100
1+
$2,124.060
Min: 1 / Mult: 1
Unshielded
4Conductor
14AWG
2.08mm²
100ft
30.5m
Slate
41 x 30AWG
Tinned Copper
MPPE
7.8mm
600V
EcoGen EcoFlex Series
47W8812

RoHS

Spool of 1000
1+
$12,319.390
Min: 1 / Mult: 1
Unshielded
7Conductor
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.297mm
Tinned Copper
MPPE
7.8mm
600V
EcoGen EcoCable Series
61AC4229

RoHS

Each
1+
$4,042.950
3+
$3,912.530
5+
$3,521.280
10+
$3,390.860
Min: 1 / Mult: 1
Shielded
3Conductor
26AWG
0.14mm²
1000ft
305m
Black
19 x 38AWG
Copper
PVC
7.8mm
600V
Xtra-Guard Flex Series
69AC7639

RoHS

Spool of 100
1+
$161.370
5+
$150.540
10+
$146.940
Min: 1 / Mult: 1
Unshielded
5Conductor
20AWG
0.5mm²
100ft
30.5m
Gray
-
Copper
PVC
7.8mm
600V
Olflex 190 Series
61AC4230

RoHS

Each
1+
$2,908.910
3+
$2,815.080
5+
$2,533.580
10+
$2,439.740
Min: 2 / Mult: 1
Shielded
3Conductor
26AWG
0.14mm²
500ft
152.4m
Black
19 x 38AWG
Copper
PVC
7.8mm
600V
Xtra-Guard Flex Series
02F9315

RoHS

Spool of 500
1+
$4,748.200
Min: 1 / Mult: 1
Unshielded
5Conductor
20AWG
0.56mm²
500ft
152.4m
Gray
7 x 28AWG
Tinned Copper
PVC
7.8mm
300V
Xtra-Guard 1 Series
47W9062

RoHS

Spool of 1000
1+
$10,976.030
Min: 1 / Mult: 1
Unshielded
4Conductor
14AWG
2.08mm²
1000ft
305m
Slate
41 x 30AWG
Tinned Copper
MPPE
7.8mm
600V
EcoGen EcoFlex Series
70AK9516

RoHS

1 Meter
1+
$4.430
10+
$4.040
25+
$3.720
50+
$3.450
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
Unscreened
25Conductor
-
0.14mm²
-
-
Grey
-
Copper
PVC
7.8mm
350V
UNITRONIC LiYY Series
63AK7268

RoHS

Spool of 100
1+
$248.880
5+
$235.720
10+
$223.860
25+
$213.320
Min: 1 / Mult: 1
Unscreened
-
24AWG
0.25mm²
328.1ft
100m
Grey
-
Copper
PVC
7.8mm
1.5kV
UNITRONIC LiYY Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M