Multiconductor Cable:

12 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30M6950

RoHS

Spool of 1000
5+
$4,645.180
10+
$4,484.990
Min: 7 / Mult: 1
Shielded
2Conductor
18AWG
-
1000ft
304.8m
Black
Solid
Copper
LSZH
7.976mm
300V
-
15B3903

RoHS

Spool of 500
1+
$7,071.320
5+
$6,797.850
10+
$6,563.450
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.976mm
300V
-
03F3348

RoHS

Spool of 1000
1+
$14,142.640
5+
$13,595.690
10+
$13,126.870
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
PVC
7.976mm
300V
-
95B7253

RoHS

1 Foot
1000+
$11.760
3000+
$11.490
5000+
$10.930
Min: 1000 / Mult: 1000
Shielded
5Conductor
20AWG
0.5mm²
-
-
Black
19 x 32AWG
Copper
PU
7.976mm
600V
Xtra-Guard Flex Series
87K7367

RoHS

Spool of 100
1+
$1,681.180
5+
$1,616.170
10+
$1,560.430
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Copper
PVC
7.976mm
300V
-
66F8297

RoHS

Spool of 1000
1+
$5,614.910
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
Tinned Copper
PVC
7.976mm
300V
-
04F5124

RoHS

Spool of 1000
1+
$9,784.980
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Copper
PVC
7.976mm
150V
Xtra-Guard 1 Series
13C2231

RoHS

Spool of 100
1+
$973.640
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
7.976mm
300V
-
04F5123

RoHS

Spool of 500
1+
$5,689.940
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
-
500ft
152.4m
Slate
7 x 30AWG
Copper
PVC
7.976mm
150V
Xtra-Guard 1 Series
58M0252

RoHS

1 Foot
1000+
$16.680
3000+
$16.290
5000+
$15.500
Min: 1000 / Mult: 1000
Unshielded
4Conductor
16AWG
-
1000ft
304.8m
Black
19 x 0.297mm
Tinned Copper
Thermoplastic
7.976mm
300V
Xtra-Guard 4 Series
66F8298

RoHS

Spool of 500
1+
$3,088.710
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
0.23mm²
500ft
152.4m
Gray
7 x 32AWG
Tinned Copper
PVC
7.976mm
300V
-
03F1655

RoHS

Spool of 500
1+
$6,990.440
5+
$6,720.080
10+
$6,488.360
Min: 1 / Mult: 1
Shielded
20Conductor
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Copper
PVC
7.976mm
300V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M