Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F4003

RoHS

Spool of 100
1+
$1,470.400
5+
$1,413.540
10+
$1,364.790
Min: 1 / Mult: 1
Shielded
5Conductor
20AWG
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.077mm
600V
02F4004

RoHS

Spool of 250
1+
$3,558.310
5+
$3,420.700
10+
$3,302.740
Min: 1 / Mult: 1
Shielded
5Conductor
20AWG
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.077mm
600V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M