Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC1290

RoHS

Spool of 10
Pricing is unavailable. Please contact customer services.
Unshielded
2Conductor
18AWG
-
10ft
3.05m
Black
16 x 30AWG
Copper
Carolprene
8.76mm
600V
-
61AC4455

RoHS

Each
5+
$899.030
10+
$865.730
Min: 5 / Mult: 1
Shielded
3Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
41 x 34AWG
Copper
PU
8.76mm
600V
Xtra-Guard Flex Series
61AC4454

RoHS

Each
1+
$3,951.900
3+
$3,824.410
5+
$3,441.970
10+
$3,314.490
Min: 2 / Mult: 1
Shielded
3Conductor
18AWG
0.81mm²
500ft
152.4m
Slate
41 x 34AWG
Copper
PU
8.76mm
600V
Xtra-Guard Flex Series
47W9126

RoHS

Spool of 1000
1+
$16,712.790
Min: 1 / Mult: 1
Shielded
7Conductor
16AWG
1.32mm²
1000ft
305m
Slate
26 x 30AWG
Tinned Copper
MPPE
8.76mm
600V
EcoGen EcoFlex Series
61AC4453

RoHS

Each
1+
$5,492.540
3+
$5,315.370
5+
$4,783.840
10+
$4,606.650
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
0.81mm²
1000ft
305m
Slate
41 x 34AWG
Copper
PU
8.76mm
600V
Xtra-Guard Flex Series
47W9127

RoHS

Spool of 100
1+
$3,992.810
Min: 1 / Mult: 1
Shielded
7Conductor
16AWG
1.32mm²
100ft
30.5m
Slate
26 x 30AWG
Tinned Copper
MPPE
8.76mm
600V
EcoGen EcoFlex Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M