Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5242

RoHS

Spool of 1000
1+
$6,938.800
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
1000ft
304.8m
Slate
19 x 34AWG
Tinned Copper
PVC
8.992mm
300V
Xtra-Guard Flex Series
95B5243

RoHS

Spool of 500
1+
$4,917.160
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
500ft
152.4m
Slate
19 x 34AWG
Tinned Copper
PVC
8.992mm
300V
Xtra-Guard Flex Series
95B5244

RoHS

Spool of 100
1+
$1,461.160
Min: 1 / Mult: 1
Shielded
12Conductor
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PVC
8.992mm
300V
Xtra-Guard Flex Series
91F2656

RoHS

Spool of 100
1+
$1,153.610
Min: 1 / Mult: 1
Unshielded
4Conductor
16AWG
1.5mm²
100ft
30.5m
Black
168 x 38AWG
Copper
PVC
8.992mm
600V
Xtra-Guard Flex Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M