Multiconductor Cable:

7 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F4008

RoHS

Spool of 250
1+
$4,553.280
5+
$4,377.200
10+
$4,226.260
Min: 1 / Mult: 1
Shielded
7Conductor
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
9.017mm
600V
-
37AC0051

RoHS

Spool of 100
1+
$2,198.150
5+
$2,113.140
10+
$2,040.270
Min: 1 / Mult: 1
Shielded
25Conductor
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
9.017mm
300V
MachFlex 76000WS Series
37AC0214

RoHS

Spool of 100
1+
$808.100
5+
$776.850
10+
$750.060
Min: 1 / Mult: 1
Unshielded
5Conductor
18AWG
0.85mm²
100ft
30.5m
Black
105 x 38AWG
Copper
PVC
9.017mm
600V
MachFlex 77000W Series
02F4007

RoHS

Spool of 100
1+
$1,881.610
5+
$1,808.840
10+
$1,746.460
Min: 1 / Mult: 1
Shielded
7Conductor
20AWG
-
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
9.017mm
600V
-
30H4376

RoHS

Spool of 500
1+
$1,372.430
5+
$1,319.350
10+
$1,273.860
Min: 1 / Mult: 1
Unshielded
12Conductor
24AWG
-
500ft
152.4m
-
65 x 34AWG
Copper
PVC
9.017mm
300V
-
37AC0052

RoHS

Spool of 1000
1+
$21,736.210
5+
$20,895.580
10+
$20,175.040
Min: 1 / Mult: 1
Shielded
25Conductor
26AWG
0.14mm²
1000ft
305m
Chrome
7 x 34AWG
Tinned Copper
PVC
9.017mm
300V
MachFlex 76000WS Series
37AC0215

RoHS

Spool of 1000
1+
$1,751.100
5+
$1,751.100
10+
$1,751.100
Min: 1 / Mult: 1
Unshielded
5Conductor
18AWG
0.85mm²
1000ft
305m
Black
105 x 38AWG
Copper
PVC
9.017mm
600V
MachFlex 77000W Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M