Multiconductor Cable:

6 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28B6504

RoHS

Spool of 1000
1+
$7,834.380
Min: 1 / Mult: 1
Unshielded
30Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
9.78mm
300V
-
02F8762

RoHS

Spool of 100
1+
$1,734.150
Min: 1 / Mult: 1
Unshielded
30Conductor
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
9.78mm
300V
-
61AC3873

RoHS

1 Foot
1+
$39.800
500+
$36.370
1000+
$35.080
Min: 1 / Mult: 1
Shielded
4Conductor
16AWG
-
100ft
30.5m
Orange
-
Copper
TPE
9.78mm
600V
OLFLEX SERVO 7TCE Series
47W8986

RoHS

Spool of 1000
1+
$19,616.550
Min: 1 / Mult: 1
Shielded
9Conductor
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.297mm
Tinned Copper
MPPE
9.78mm
600V
EcoGen EcoCable Series
47W8987

RoHS

Spool of 100
1+
$4,886.800
Min: 5 / Mult: 1
Shielded
9Conductor
16AWG
1.32mm²
100ft
30.5m
Slate
19 x 0.297mm
Tinned Copper
MPPE
9.78mm
600V
EcoGen EcoCable Series
49Y4134

RoHS

Spool of 100
1+
$1,361.300
Min: 1 / Mult: 1
Shielded
3Conductor
12AWG
3.38mm²
100ft
30.5m
Slate
168 x 34AWG
Tinned Copper
PUR
9.78mm
600V
EcoGen EcoFlex PUR Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M