Multiconductor Cable:

9 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC1273

RoHS

Spool of 25
Pricing is unavailable. Please contact customer services.
Unshielded
4Conductor
10AWG
-
25ft
7.62m
Yellow
259 x 34AWG
Tinned Copper
Super Vu-Tron
18.03mm
600V
-
49Y4076

RoHS

Spool of 100
10+
$3,229.910
Min: 10 / Mult: 1
Unshielded
7Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
15.39mm
600V
EcoGen EcoFlex PUR Series
49Y4075

RoHS

Spool of 100
5+
$2,411.680
10+
$2,247.630
Min: 5 / Mult: 1
Unshielded
5Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
14.12mm
600V
EcoGen EcoFlex PUR Series
49Y4142

RoHS

Spool of 100
1+
$3,023.110
Min: 5 / Mult: 1
Shielded
7Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
16.26mm
600V
EcoGen EcoFlex PUR Series
49Y4074

RoHS

Spool of 100
5+
$2,003.650
10+
$1,867.340
Min: 5 / Mult: 1
Unshielded
4Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
12.9mm
600V
EcoGen EcoFlex PUR Series
49Y4139

RoHS

Spool of 100
5+
$1,856.970
10+
$1,730.660
Min: 5 / Mult: 1
Shielded
3Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
12.5mm
600V
EcoGen EcoFlex PUR Series
49Y4073

RoHS

Spool of 100
1+
$1,792.220
Min: 1 / Mult: 1
Unshielded
3Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
11.79mm
600V
EcoGen EcoFlex PUR Series
49Y4141

RoHS

Spool of 100
5+
$2,468.770
10+
$2,300.820
Min: 5 / Mult: 1
Shielded
5Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
14.99mm
600V
EcoGen EcoFlex PUR Series
49Y4140

RoHS

Spool of 100
5+
$2,240.790
10+
$2,088.360
Min: 5 / Mult: 1
Shielded
4Conductor
10AWG
5.21mm²
100ft
30.5m
Slate
259 x 34AWG
Tinned Copper
PUR
13.77mm
600V
EcoGen EcoFlex PUR Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M