Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5715

RoHS

Spool of 50
1+
$266.410
10+
$248.830
25+
$233.740
50+
$226.200
100+
$218.660
Min: 1 / Mult: 1
Unscreened
3Conductor
4mm²
164.04ft
50m
Grey
3 x 4mm²
Copper
LSZH
10mm
500V
YY Control Cable
62AK5771

RoHS

Spool of 10
1+
$99.320
25+
$91.550
50+
$85.490
100+
$82.900
250+
$80.310
Min: 1 / Mult: 1
Unscreened
3Conductor
4mm²
32.81ft
10m
Black
3 x 4mm²
Copper
LSZH
15.3mm
1kV
6943B
62AK5628

RoHS

Spool of 50
1+
$267.660
10+
$249.990
25+
$234.830
50+
$227.260
100+
$219.690
Min: 1 / Mult: 1
Screened
3Conductor
4mm²
164.04ft
50m
Grey
3 x 4mm²
Copper
LSZH
10.3mm
500V
CY Control Cable
62AK5772

RoHS

Spool of 25
1+
$212.560
25+
$203.540
50+
$198.530
100+
$192.500
250+
$186.490
Min: 1 / Mult: 1
Unscreened
3Conductor
4mm²
82.02ft
25m
Black
3 x 4mm²
Copper
LSZH
15.3mm
1kV
6943B
62AK5773

RoHS

Spool of 50
1+
$434.130
10+
$405.460
25+
$380.890
50+
$368.600
100+
$356.310
Min: 1 / Mult: 1
Unscreened
3Conductor
4mm²
164.04ft
50m
Black
3 x 4mm²
Copper
LSZH
15.3mm
1kV
6943B
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M