Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5775

RoHS

Spool of 25
1+
$296.940
10+
$277.320
25+
$260.520
50+
$252.120
100+
$243.700
Min: 1 / Mult: 1
Unscreened
3Conductor
6mm²
82.02ft
25m
Black
3 x 6mm²
Copper
LSZH
16.6mm
1kV
6943B
62AK5774

RoHS

Spool of 10
1+
$127.260
25+
$117.300
50+
$109.550
100+
$106.230
250+
$102.920
Min: 1 / Mult: 1
Unscreened
3Conductor
6mm²
32.81ft
10m
Black
3 x 6mm²
Copper
LSZH
16.6mm
1kV
6943B
62AK5716

RoHS

Spool of 50
1+
$313.980
10+
$293.260
25+
$283.700
50+
$274.140
100+
$262.980
Min: 1 / Mult: 1
Unscreened
3Conductor
6mm²
164.04ft
50m
Grey
3 x 6mm²
Copper
LSZH
11.5mm
500V
YY Control Cable
62AK5776

RoHS

Spool of 50
1+
$574.810
10+
$536.860
25+
$504.320
50+
$488.050
100+
$471.780
Min: 1 / Mult: 1
Unscreened
3Conductor
6mm²
164.04ft
50m
Black
3 x 6mm²
Copper
LSZH
16.6mm
1kV
6943B
62AK5629

RoHS

Spool of 50
1+
$490.180
10+
$457.840
25+
$442.910
50+
$427.970
100+
$410.560
Min: 1 / Mult: 1
Screened
3Conductor
6mm²
164.04ft
50m
Grey
3 x 6mm²
Copper
LSZH
11.8mm
500V
CY Control Cable
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M