Multiconductor Cable:

9 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04X9246

RoHS

1 Meter
1+
$14.600
5+
$14.130
10+
$13.200
25+
$12.720
Min: 1 / Mult: 1
Unscreened
4Conductor
14AWG
2.5mm²
-
-
Grey
4 x 2.5mm²
Copper
PVC
10.7mm
600V
OLFLEX 150 Series
62AK5638

RoHS

Spool of 50
1+
$237.550
10+
$221.850
25+
$208.410
50+
$201.690
100+
$194.960
Min: 1 / Mult: 1
Screened
4Conductor
-
2.5mm²
164.04ft
50m
Grey
4 x 2.5mm²
Copper
LSZH
9.4mm
500V
CY Control Cable
62AK5639

RoHS

Spool of 100
1+
$639.370
10+
$597.170
25+
$577.700
50+
$558.240
100+
$535.510
Min: 1 / Mult: 1
Screened
4Conductor
-
2.5mm²
328.08ft
100m
Grey
4 x 2.5mm²
Copper
LSZH
9.4mm
500V
CY Control Cable
62AK5720

RoHS

Spool of 100
1+
$417.870
10+
$390.290
25+
$377.570
50+
$364.850
100+
$350.000
Min: 1 / Mult: 1
Unscreened
4Conductor
-
2.5mm²
328.08ft
100m
Grey
4 x 2.5mm²
Copper
LSZH
9.3mm
500V
YY Control Cable
62AK5750

RoHS

Spool of 50
1+
$256.580
10+
$239.640
25+
$225.110
50+
$217.860
100+
$210.590
Min: 1 / Mult: 1
Screened
4Conductor
-
2.5mm²
164.04ft
50m
Transparent
4 x 2.5mm²
Copper
PVC
10.8mm
500V
SY Control Cable
62AK5781

RoHS

Spool of 25
1+
$149.290
25+
$142.950
50+
$139.430
100+
$135.200
250+
$130.980
Min: 1 / Mult: 1
Unscreened
4Conductor
-
2.5mm²
82.02ft
25m
Black
4 x 2.5mm²
Copper
LSZH
15mm
1kV
6944B
62AK5780

RoHS

Spool of 10
1+
$83.760
25+
$77.210
50+
$72.110
100+
$69.920
250+
$67.730
Min: 1 / Mult: 1
Unscreened
4Conductor
-
2.5mm²
32.81ft
10m
Black
4 x 2.5mm²
Copper
LSZH
15mm
1kV
6944B
62AK5782

RoHS

Spool of 50
1+
$289.770
10+
$270.620
25+
$254.220
50+
$246.020
100+
$237.820
Min: 1 / Mult: 1
Unscreened
4Conductor
-
2.5mm²
164.04ft
50m
Black
4 x 2.5mm²
Copper
LSZH
15mm
1kV
6944B
62AK5751

RoHS

Spool of 100
1+
$606.390
10+
$566.380
25+
$547.910
50+
$529.450
100+
$507.890
Min: 1 / Mult: 1
Screened
4Conductor
-
2.5mm²
328.08ft
100m
Transparent
4 x 2.5mm²
Copper
PVC
10.8mm
500V
SY Control Cable
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M