Multiconductor Cable:

5 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15B3316
Spool of 500
1+
$2,729.130
5+
$2,623.590
10+
$2,533.110
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
500ft
152.4m
Black
40 x 45AWG
Tinned Copper
Rubber
5.055mm
300V
20M4459

RoHS

Spool of 100
1+
$1,031.940
5+
$952.570
10+
$885.390
Min: 1 / Mult: 1
Shielded
3Conductor
24AWG
-
100ft
30.48m
Black
40 x 45AWG
Tinned Copper
Rubber
5.664mm
300V
02F4038
Spool of 100
1+
$629.280
5+
$604.950
10+
$584.100
Min: 2 / Mult: 2
Shielded
2Conductor
24AWG
0.201mm²
100ft
30.5m
Black
40 x 45AWG
Tinned Copper
EPDM Rubber
5.055mm
300V
02F4310

RoHS

Spool of 500
1+
$5,216.600
5+
$5,014.860
10+
$4,841.930
Min: 1 / Mult: 1
Shielded
3Conductor
24AWG
-
500ft
152.4m
Black
40 x 45AWG
Tinned Copper
Rubber
5.664mm
300V
02F4044
Spool of 500
1+
$2,729.130
5+
$2,623.590
10+
$2,533.110
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
500ft
152.4m
Black
40 x 45AWG
Tinned Copper
Rubber
5.055mm
300V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M