Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AK6196

RoHS

Spool of 50
1+
$40.890
25+
$37.750
50+
$37.750
100+
$37.750
250+
$37.750
Min: 1 / Mult: 1
-
2Conductor
18AWG
-
50ft
15.2m
Black, White
41 x 0.16mm
Copper
TPE
2mm
600V
64AK6197

RoHS

Spool of 100
1+
$21.790
25+
$21.790
50+
$21.790
100+
$21.790
250+
$21.790
Min: 1 / Mult: 1
-
2Conductor
18AWG
-
100ft
30.5m
Black, White
41 x 0.16mm
Copper
TPE
2mm
600V
92F7379

RoHS

Spool of 250
1+
$1,503.430
Min: 4 / Mult: 1
Unshielded
3Conductor
18AWG
0.82mm²
250ft
76m
Black
41 x 0.16mm
Copper
PVC
8.6mm
300V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M