Multiconductor Cable:

11 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B3875

RoHS

Date/Lot Code

Spool of 100
1+
$592.760
5+
$569.830
10+
$550.180
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
0.201mm²
100ft
30.48m
Black
42 x 40AWG
Copper
PVC
6.223mm
100V
19C1675

RoHS

Spool of 1000
1+
$4,322.320
5+
$4,155.160
10+
$4,011.880
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
1000ft
304.8m
Red
42 x 40AWG
Copper
PVC
5.359mm
300V
04F5539

RoHS

Spool of 1000
1+
$4,108.470
5+
$3,949.580
10+
$3,813.390
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
-
1000ft
304.8m
Black
42 x 40AWG
Copper
PVC
6.223mm
100V
19C1677

RoHS

Spool of 1000
1+
$4,322.320
5+
$4,155.160
10+
$4,011.880
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
1000ft
304.8m
Yellow
42 x 40AWG
Copper
PVC
5.359mm
300V
93B6213

RoHS

Spool of 500
1+
$2,054.240
5+
$1,974.790
10+
$1,906.690
Min: 1 / Mult: 1
Shielded
4Conductor
24AWG
-
500ft
152.4m
Black
42 x 40AWG
Copper
PVC
6.223mm
100V
99F9363

RoHS

Spool of 1000
1+
$3,603.040
5+
$3,463.690
10+
$3,344.250
Min: 1 / Mult: 1
Shielded
8Conductor
24AWG
-
1000ft
305m
Blue
42 x 40AWG
Copper
PVC
6.223mm
100V
15B1733

RoHS

Spool of 1000
1+
$3,603.040
5+
$3,463.690
10+
$3,344.250
Min: 1 / Mult: 1
Shielded
8Conductor
24AWG
-
1000ft
305m
Gray
42 x 40AWG
Copper
PVC
6.223mm
100V
15B1732

RoHS

Spool of 1000
1+
$3,603.040
5+
$3,463.690
10+
$3,344.250
Min: 1 / Mult: 1
Shielded
8Conductor
24AWG
-
1000ft
305m
Yellow
42 x 40AWG
Copper
PVC
6.223mm
100V
15B1736

RoHS

Spool of 500
1+
$2,054.240
5+
$1,974.790
10+
$1,906.690
Min: 2 / Mult: 2
Shielded
8Conductor
24AWG
-
500ft
152m
Blue
42 x 40AWG
Copper
PVC
6.223mm
100V
15B1730

RoHS

Spool of 1000
1+
$3,603.040
5+
$3,463.690
10+
$3,344.250
Min: 1 / Mult: 1
Shielded
8Conductor
24AWG
-
1000ft
305m
Red
42 x 40AWG
Copper
PVC
6.223mm
100V
15B1731

RoHS

Spool of 1000
1+
$3,603.040
5+
$3,463.690
10+
$3,344.250
Min: 1 / Mult: 1
Shielded
8Conductor
24AWG
-
1000ft
305m
Green
42 x 40AWG
Copper
PVC
6.223mm
100V
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M