Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T4734

RoHS

Spool of 100
1+
$75.260
25+
$70.240
50+
$66.350
100+
$64.670
250+
$63.000
Min: 1 / Mult: 1
Unscreened
6Conductor
-
0.124mm²
328ft
100m
Grey
7 x 0.15mm
Copper
PVC
-
CW1311
31Y4775

RoHS

Spool of 100
1+
$67.600
25+
$62.790
50+
$57.970
100+
$54.510
250+
$51.610
Min: 1 / Mult: 1
Unscreened
4Conductor
-
0.124mm²
328ft
100m
Grey
7 x 0.15mm
Copper
PVC
-
CW1311
31Y1715

RoHS

Spool of 100
1+
$136.070
5+
$114.510
10+
$101.630
25+
$97.430
50+
$90.440
More Pricing...
Min: 1 / Mult: 1
Unscreened
6Conductor
26AWG
0.14mm²
328ft
100m
Black
7 x 0.15mm
Copper
PVC
48VAC
GC
15P1866

RoHS

Each
1+
$87.660
25+
$82.060
50+
$76.190
100+
$74.590
250+
$71.940
Min: 1 / Mult: 1
Unscreened
6Conductor
-
0.113mm²
328ft
100m
Grey
7 x 0.15mm
Copper Coated Steel
PVC
-
HTC4040
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M