Multiconductor Cable:

3 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F3267

RoHS

Spool of 100
1+
$4,780.640
5+
$4,595.760
10+
$4,437.290
Min: 1 / Mult: 1
Shielded
3Conductor
12AWG
98.425ft
30m
Red
7 x 20AWG
Tinned Copper
FEP
8.204mm
300V
04F3271

RoHS

Spool of 500
1+
$30,492.840
5+
$29,313.560
10+
$28,302.750
Min: 1 / Mult: 1
Shielded
4Conductor
12AWG
500ft
152m
Red
7 x 20AWG
Tinned Copper
FEP
9.119mm
300V
04F3266

RoHS

Spool of 1000
1+
$32,284.800
5+
$31,036.220
10+
$29,966.000
Min: 1 / Mult: 1
Shielded
2Conductor
12AWG
1000ft
304.8m
Red
7 x 20AWG
Tinned Copper
FEP
7.696mm
300V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M