Multiconductor Cable:

10 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30H1186

RoHS

Spool of 1000
1+
$4,527.620
5+
$4,352.520
10+
$4,202.430
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.31mm²
1000ft
304.8m
Natural
7 x 30AWG, 16 x 30AWG
Tinned Copper
LSPVC
5.207mm
300V
87K1117

RoHS

Spool of 1000
1+
$2,174.760
5+
$2,090.650
10+
$2,018.560
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
1000ft
304.8m
White
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
87K1116

RoHS

Spool of 500
1+
$1,086.000
5+
$1,044.010
10+
$1,008.000
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
500ft
152.4m
Aqua
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
30H1187

RoHS

Spool of 1000
1+
$2,174.010
5+
$2,089.920
10+
$2,017.850
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
1000ft
304.8m
Aqua
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
87K1118

RoHS

Spool of 1000
1+
$2,175.260
5+
$2,091.130
10+
$2,019.020
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
1000ft
304.8m
Black
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
87K1119

RoHS

Spool of 500
1+
$1,086.620
5+
$1,044.600
10+
$1,008.590
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
500ft
152.4m
Black
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
15B3330

RoHS

Spool of 1000
1+
$5,576.750
5+
$5,361.080
10+
$5,176.210
Min: 1 / Mult: 1
Unshielded
6Conductor
22AWG
-
1000ft
305m
Chrome
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
5.99mm
300V
87K1764

RoHS

Spool of 500
1+
$3,317.980
5+
$3,189.660
10+
$3,079.670
Min: 1 / Mult: 1
Unshielded
8Conductor
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.579mm
300V
30H1190

RoHS

Spool of 500
1+
$941.720
5+
$905.300
10+
$874.080
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.33mm²
500ft
152.4m
White
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
92F9216

RoHS

Spool of 1000
1+
$2,303.980
Min: 1 / Mult: 1
Unshielded
6Conductor
22AWG
0.35mm²
1000ft
304.8m
Gray
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
5.588mm
300V
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M