Multiconductor Cable:

170 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5078

RoHS

Spool of 500
1+
$6,281.830
5+
$6,038.890
10+
$5,830.650
Min: 1 / Mult: 1
Shielded
10Conductor
20AWG
-
500ft
152m
Black
Solid
Tinned Copper
PE
7.874mm
350V
-
95B5079

RoHS

Spool of 1000
1+
$1,405.140
5+
$1,350.790
10+
$1,304.210
Min: 1 / Mult: 1
Shielded
2Conductor
14AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
7.696mm
150V
-
30M6950

RoHS

Spool of 1000
5+
$4,645.180
10+
$4,484.990
Min: 7 / Mult: 1
Shielded
2Conductor
18AWG
-
1000ft
304.8m
Black
Solid
Copper
LSZH
7.976mm
300V
-
04F3177

RoHS

Spool of 500
1+
$3,909.210
5+
$3,758.040
10+
$3,628.450
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
-
500ft
152.4m
Brown
Solid
Constantan, Iron
FEP
-
-
-
19C3688

RoHS

Spool of 500
1+
$730.880
5+
$702.610
10+
$678.380
Min: 1 / Mult: 1
Shielded
2Conductor
14AWG
-
500ft
152.4m
Red
Solid
Copper
PVC
7.696mm
150V
-
30M6951

RoHS

Spool of 1000
1+
$5,926.960
5+
$5,697.750
10+
$5,501.280
Min: 1 / Mult: 1
Shielded
2Conductor
16AWG
-
1000ft
305m
Black
Solid
Copper
LSZH
8.56mm
300V
-
19C3915

RoHS

Spool of 1000
1+
$737.160
5+
$708.650
10+
$684.220
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
0.206"
300V
-
87K1314

RoHS

Spool of 1000
1+
$542.690
5+
$521.700
10+
$503.710
Min: 1 / Mult: 1
Unshielded
4Conductor
18AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
4.47mm
300V
-
15B3944

RoHS

Spool of 1000
1+
$3,334.090
5+
$3,205.140
10+
$3,094.620
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
-
1000ft
304.8m
Grey, Rose
Solid
Copper
PVC
0.2"
300V
-
87K1397

RoHS

Spool of 1000
1+
$347.460
5+
$334.020
10+
$322.500
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
-
1000ft
304.8m
White
Solid
Copper
PVC
3.581mm
300V
-
04F3182

RoHS

Spool of 100
1+
$872.220
5+
$838.490
10+
$809.580
Min: 2 / Mult: 2
Unshielded
2Conductor
20AWG
-
100ft
30.48m
Brown
Solid
Constantan, Copper
FEP
-
-
-
87K1399

RoHS

Spool of 1000
1+
$333.870
5+
$320.960
10+
$309.890
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
-
1000ft
304.8m
Beige
Solid
Copper
PVC
3.581mm
300V
-
02F5364

RoHS

Spool of 500
1+
$1,258.590
5+
$1,209.920
10+
$1,168.190
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.46mm²
500ft
152.4m
Grey, Red
Solid
Copper
PE
4.267mm
300V
-
19C4321

RoHS

Spool of 500
1+
$317.520
5+
$305.230
10+
$294.710
Min: 1 / Mult: 1
Unshielded
2Conductor
16AWG
-
500ft
152.4m
Red
Solid
Copper
PVC
4.42mm
300V
-
87K1463

RoHS

Spool of 500
1+
$1,252.920
5+
$1,204.470
10+
$1,162.930
Min: 1 / Mult: 1
Shielded
3Conductor
18AWG
-
500ft
152.4m
Natural
Solid
Copper
PVC
5.893mm
300V
-
65AH8562

RoHS

Spool of 100
1+
$526.160
10+
$491.440
25+
$475.410
50+
$459.390
100+
$440.690
Min: 1 / Mult: 1
Screened
3Conductor
-
1.5mm²
328ft
100m
Red
Solid
Tinned Copper
LSZH
8.5mm
500V
MP Fire Resistant Cables
65AH8558

RoHS

Spool of 100
1+
$594.230
10+
$555.020
25+
$536.920
50+
$518.830
100+
$497.710
Min: 1 / Mult: 1
Screened
2Conductor
-
2.5mm²
328ft
100m
Red
Solid
Tinned Copper
LSZH
9.4mm
500V
MP Fire Resistant Cables
65AH8560

RoHS

Spool of 100
1+
$786.170
5+
$762.340
10+
$738.530
25+
$686.910
50+
$651.170
Min: 1 / Mult: 1
Screened
2Conductor
-
2.5mm²
328ft
100m
Red
Solid
Tinned Copper
LSZH
10.2mm
500V
MP Enhanced Fire Resistant Cables
65AH8561

RoHS

Spool of 100
1+
$797.820
5+
$773.650
10+
$749.460
25+
$697.090
50+
$660.810
Min: 1 / Mult: 1
Screened
2Conductor
-
2.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
10.2mm
500V
MP Enhanced Fire Resistant Cables
65AH8568

RoHS

Spool of 100
1+
$793.250
5+
$769.210
10+
$745.170
25+
$693.090
50+
$657.030
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
10.3mm
500V
MP Enhanced Fire Resistant Cables
65AH8555

RoHS

Spool of 100
1+
$370.230
10+
$345.790
25+
$334.510
50+
$323.240
100+
$310.090
Min: 1 / Mult: 1
Screened
2Conductor
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
8mm
500V
MP Fire Resistant Cables
65AH8559

RoHS

Spool of 100
1+
$594.230
10+
$555.020
25+
$536.920
50+
$518.830
100+
$497.710
Min: 1 / Mult: 1
Screened
2Conductor
-
2.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
9.4mm
500V
MP Fire Resistant Cables
65AH8566

RoHS

Spool of 100
1+
$679.390
10+
$634.550
25+
$613.860
50+
$593.170
100+
$569.030
Min: 1 / Mult: 1
Screened
4Conductor
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
9.4mm
500V
MP Fire Resistant Cables
65AH8557

RoHS

Spool of 100
1+
$529.960
10+
$494.990
25+
$478.850
50+
$462.700
100+
$443.870
Min: 1 / Mult: 1
Screened
2Conductor
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
8.8mm
500V
MP Enhanced Fire Resistant Cables
65AH8564

RoHS

Spool of 100
1+
$755.600
10+
$705.730
25+
$682.720
50+
$659.710
100+
$632.860
Min: 1 / Mult: 1
Screened
3Conductor
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
9.3mm
500V
MP Enhanced Fire Resistant Cables
1-25 of 170 items
of 7 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M