Multiconductor Cable:

4 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8263

RoHS

Each
1+
$149.600
5+
$132.320
10+
$111.570
Min: 1 / Mult: 1
Screened
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
12P8259

RoHS

Each
1+
$45.870
5+
$45.050
10+
$45.000
Min: 1 / Mult: 1
Screened
4Conductor
26AWG
0.14mm²
6ft
2m
Black
-
Copper
PU
4.4mm
250V
UNITRONIC SPIRAL Series
12P8260

RoHS

Each
1+
$71.070
5+
$62.860
10+
$53.000
Min: 1 / Mult: 1
Screened
6Conductor
26AWG
0.14mm²
6ft
2m
Black
-
Copper
PU
5.4mm
250V
UNITRONIC SPIRAL Series
12P8258

RoHS

Each
1+
$122.550
10+
$110.700
50+
$103.600
100+
$95.910
Min: 1 / Mult: 1
Screened
2Conductor
26AWG
0.14mm²
6ft
2m
Black
-
Copper
PU
4mm
250V
UNITRONIC SPIRAL Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M