Multiconductor Cable:

33 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH4215

RoHS

Spool of 25
1+
$33.590
50+
$31.060
100+
$28.990
250+
$27.370
500+
$26.000
Min: 1 / Mult: 1
Screened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
64AH4273

RoHS

Spool of 25
1+
$41.110
50+
$38.010
100+
$35.480
250+
$33.500
500+
$31.810
Min: 1 / Mult: 1
Screened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.60mm
250V
DEF STAN 61-12 Part 4
64AH4243

RoHS

Spool of 25
1+
$33.920
50+
$31.360
100+
$29.280
250+
$27.650
500+
$26.260
Min: 1 / Mult: 1
Unscreened
6Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.10mm
250V
DEF STAN 61-12 Part 4
64AH4224

RoHS

Spool of 25
1+
$83.900
25+
$78.320
50+
$73.970
100+
$72.100
250+
$70.230
Min: 1 / Mult: 1
Screened
12Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.90mm
440V
DEF STAN 61-12 Part 4
64AH4275

RoHS

Spool of 25
1+
$44.260
50+
$40.930
100+
$38.200
250+
$36.070
500+
$34.270
Min: 1 / Mult: 1
Screened
9Conductor
30AWG
0.055mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
4.00mm
250V
DEF STAN 61-12 Part 4
64AH4279

RoHS

Spool of 25
1+
$79.600
25+
$74.300
50+
$70.170
100+
$68.390
250+
$66.630
Min: 1 / Mult: 1
Screened
15Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
5.00mm
250V
DEF STAN 61-12 Part 4
64AH4213

RoHS

Spool of 25
1+
$41.050
50+
$37.950
100+
$35.420
250+
$33.460
500+
$31.770
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
64AH4226

RoHS

Spool of 25
1+
$132.420
25+
$127.680
50+
$125.050
100+
$121.910
250+
$118.750
Min: 1 / Mult: 1
Screened
20Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
64AH4302

RoHS

Spool of 25
1+
$132.360
25+
$127.630
50+
$125.010
100+
$121.850
250+
$118.710
Min: 1 / Mult: 1
Screened
20Conductor
24AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
8.90mm
440V
DEF STAN 61-12 Part 4
64AH4245

RoHS

Spool of 25
1+
$26.800
50+
$24.770
100+
$23.130
250+
$21.840
500+
$20.740
Min: 1 / Mult: 1
Unscreened
9Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.50mm
250V
DEF STAN 61-12 Part 4
64AH4239

RoHS

Spool of 25
1+
$24.660
50+
$22.800
100+
$21.280
250+
$20.100
500+
$19.090
Min: 1 / Mult: 1
Unscreened
3Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.40mm
250V
DEF STAN 61-12 Part 4
64AH4269

RoHS

Spool of 25
1+
$30.900
50+
$28.580
100+
$26.680
250+
$25.190
500+
$23.930
Min: 1 / Mult: 1
Screened
3Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.40mm
250V
DEF STAN 61-12 Part 4
64AH4271

RoHS

Spool of 25
1+
$44.780
50+
$41.400
100+
$38.630
250+
$36.490
500+
$34.660
Min: 1 / Mult: 1
Screened
4Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.20mm
250V
DEF STAN 61-12 Part 4
64AH4228

RoHS

Spool of 25
1+
$212.090
10+
$200.300
25+
$190.210
50+
$185.150
100+
$180.110
Min: 1 / Mult: 1
Screened
36Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
10.8mm
440V
DEF STAN 61-12 Part 4
64AH4318

RoHS

Spool of 25
1+
$166.410
25+
$160.470
50+
$157.170
100+
$153.210
250+
$149.230
Min: 1 / Mult: 1
Unscreened
18Conductor
20AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
11.00mm
440V
DEF STAN 61-12 Part 5
64AH4247

RoHS

Spool of 25
1+
$35.020
50+
$32.380
100+
$30.220
250+
$28.540
500+
$27.110
Min: 1 / Mult: 1
Unscreened
12Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.90mm
250V
7-1-xA
64AH4267

RoHS

Spool of 25
1+
$33.980
50+
$31.420
100+
$29.320
250+
$27.690
500+
$26.300
Min: 1 / Mult: 1
Screened
2Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.30mm
250V
DEF STAN 61-12 Part 4
64AH4231

RoHS

Spool of 25
1+
$101.540
25+
$94.770
50+
$89.510
100+
$87.250
250+
$84.990
Min: 1 / Mult: 1
Screened
6Conductor
20AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
8.30mm
440V
DEF STAN 61-12 Part 5
64AH4217

RoHS

Spool of 25
1+
$44.260
50+
$40.930
100+
$38.200
250+
$36.070
500+
$34.270
Min: 1 / Mult: 1
Screened
9Conductor
30AWG
0.1mm²
82.02ft
25m
Grey
7 x 0.1mm
Tinned Copper
PVC
4.00mm
250V
DEF STAN 61-12 Part 4
64AH4229

RoHS

Spool of 25
1+
$73.120
25+
$68.240
50+
$64.440
100+
$62.820
250+
$61.210
Min: 1 / Mult: 1
Screened
4Conductor
20AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
.30mm
440V
DEF STAN 61-12 Part 5
64AH4237

RoHS

Spool of 25
1+
$16.420
100+
$13.930
250+
$13.010
500+
$12.290
1000+
$11.720
Min: 1 / Mult: 1
Unscreened
2Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
2.30mm
250V
DEF STAN 61-12 Part 4
64AH4235

RoHS

Spool of 25
1+
$295.310
10+
$278.910
25+
$264.840
50+
$257.820
100+
$250.790
Min: 1 / Mult: 1
Screened
18Conductor
20AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
12.00mm
440V
16-2-xC
64AH4277

RoHS

Spool of 25
1+
$69.000
25+
$64.420
50+
$60.830
100+
$59.300
250+
$57.760
Min: 1 / Mult: 1
Screened
12Conductor
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
4.40mm
250V
DEF STAN 61-12 Part 4
64AH4220

RoHS

Spool of 25
1+
$60.270
50+
$55.740
100+
$52.020
250+
$49.130
500+
$46.650
Min: 1 / Mult: 1
Screened
4Conductor
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
4.40mm
440V
DEF STAN 61-12 Part 4
64AH4304

RoHS

Spool of 25
1+
$150.050
25+
$144.690
50+
$141.710
100+
$138.140
250+
$134.570
Min: 1 / Mult: 1
Screened
25Conductor
24AWG
0.2mm²
82.02ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
9.50mm
440V
DEF STAN 61-12 Part 4
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M